652-MOV-14D Varistors

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 14mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,138 €
0,125 €
Min.: 6 000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,209 €
0,193 €
Min.: 6 000
Mult.: 400
MOV-14D-KC Varistors PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,595 €
0,385 €
0,24 €
0,164 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 93 J 672 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 16 Weeks
0,145 €
0,141 €
Min.: 6 400
Mult.: 800
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 25 VAC 31 VDC 39 V 77 V 16.5 mm 1 kA 8.6 J 7.68 nF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,148 €
0,134 €
Min.: 6 000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 16 Weeks
0,15 €
0,143 €
Min.: 6 000
Mult.: 600
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 552 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,132 €
0,12 €
Min.: 6 000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1.2 nF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,595 €
0,385 €
0,24 €
0,164 €
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 16 Weeks
0,123 €
0,117 €
Min.: 6 000
Mult.: 600
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 230 VAC 300 VDC 360 V 595 V 16.5 mm 4.5 kA 93 J 672 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 16 Weeks
0,142 €
0,139 €
Min.: 6 000
Mult.: 600
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 350 VAC 460 VDC 560 V 925 V 16.5 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,138 €
0,125 €
Min.: 6 000
Mult.: 400
: 400
MOV-14D-KC Varistors PCB Mount Through Hole 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 93 J 672 pF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,189 €
0,174 €
Min.: 6 000
Mult.: 400
MOV-14D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,148 €
0,134 €
Min.: 6 000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R Lead-Time 16 Weeks
Cut Tape
1,05 €
0,63 €
0,402 €
Reel
0,305 €
0,274 €
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 16 Weeks
0,212 €
Min.: 6 000
Mult.: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 485 VAC 640 VDC 780 V 1.29 kV 16.5 mm 4.5 kA 148 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,138 €
0,125 €
Min.: 6 000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 14 mm 4.5 kA 77 J 804 pF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,189 €
0,174 €
Min.: 6 000
Mult.: 400
MOV-14D-KC Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,15 €
0,136 €
Min.: 6 000
Mult.: 600
MOV-14D-KC Varistors PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 125 J 468 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,159 €
0,147 €
Min.: 6 000
Mult.: 400
: 400
MOV-14D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,217 €
0,215 €
Min.: 6 000
Mult.: 400
: 400
MOV-14D-KC Varistors PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 312 pF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,198 €
0,196 €
Min.: 6 000
Mult.: 400
: 400
MOV-14D-KC Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,226 €
0,224 €
Min.: 6 000
Mult.: 400
MOV-14D-KC Varistors PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 264 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,217 €
0,215 €
Min.: 6 000
Mult.: 400
: 400
MOV-14D-KC Varistors PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,209 €
0,193 €
Min.: 6 000
Mult.: 400
MOV-14D-KC Varistors PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 288 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,198 €
0,196 €
Min.: 6 000
Mult.: 400
: 400
MOV-14D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Reel