652-MOV-20D Varistors

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,464 €
Min.: 6 000
Mult.: 300
MOV-20D-KC Varistors PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 265 J 600 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,303 €
Min.: 6 000
Mult.: 250
: 250
MOV-20D-KC Varistors PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 220 J 936 pF - 40 C + 105 C Reel
Bourns Varistors 20mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,303 €
Min.: 6 000
Mult.: 250
: 250
MOV-20D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 190 J 1.116 nF - 40 C + 105 C Reel
Bourns Varistors 20mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,336 €
Min.: 6 000
Mult.: 250
: 250
MOV-20D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Reel
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,986 €
0,593 €
0,378 €
0,287 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1.8 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,527 €
Min.: 6 000
Mult.: 200
MOV-20D-KC Varistors PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 310 J 480 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,464 €
Min.: 6 000
Mult.: 300
MOV-20D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 20 mm 6.5 kA 230 J 636 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,296 €
Min.: 6 000
Mult.: 300
MOV-20D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,986 €
0,593 €
0,378 €
0,287 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 20 mm 6.5 kA 136 J 1.56 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,502 €
Min.: 6 000
Mult.: 250
: 250
MOV-20D-KC Varistors PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 20 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel
Bourns Varistors 20mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,303 €
Min.: 6 000
Mult.: 250
: 250
MOV-20D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1.2 nF - 40 C + 105 C Reel
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,986 €
0,593 €
0,378 €
0,287 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 6.5 kA 100 J 2.16 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,303 €
Min.: 6 000
Mult.: 250
: 250
MOV-20D-KC Varistors PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 220 J 936 pF - 40 C + 105 C Reel
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,986 €
0,593 €
0,378 €
0,287 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1.98 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,303 €
Min.: 6 000
Mult.: 250
: 250
MOV-20D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 220 J 1.02 nF - 40 C + 105 C Reel
Bourns Varistors 20mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,303 €
Min.: 6 000
Mult.: 250
: 250
MOV-20D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1.2 nF - 40 C + 105 C Reel
Bourns Varistors 20mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,303 €
Min.: 6 000
Mult.: 250
: 250
MOV-20D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 190 J 1.116 nF - 40 C + 105 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 16 Weeks
0,373 €
Min.: 6 000
Mult.: 300
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,333 €
Min.: 6 000
Mult.: 300
MOV-20D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 20 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,464 €
Min.: 6 000
Mult.: 300
MOV-20D-KC Varistors PCB Mount Through Hole 485 VAC 640 VDC 780 V 1.29 kV 20 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,37 €
Min.: 6 000
Mult.: 250
: 250
MOV-20D-KC Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Reel
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,333 €
Min.: 6 000
Mult.: 300
MOV-20D-KC Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,248 €
0,246 €
Min.: 6 000
Mult.: 250
: 250
MOV-20D-KC Varistors PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 20 mm 6.5 kA 150 J 1.44 nF - 40 C + 105 C Reel
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
1,15 €
0,705 €
0,461 €
0,364 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1.2 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 16 Weeks
0,349 €
0,329 €
0,327 €
0,324 €
0,323 €
Min.: 2 000
Mult.: 500
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 40 VAC 56 VDC 68 V 135 V 23 mm 2 kA 46 J 10.8 nF - 40 C + 105 C Bulk