PIN Photodiodes Photodiodes

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Dark Current Vr - Reverse Voltage Rise Time Fall Time Half Intensity Angle Degrees Minimum Operating Temperature Maximum Operating Temperature Series Qualification
Optek / TT Electronics Photodiodes Photodiode 431In Stock
Min.: 1
Mult.: 1

PIN Photodiodes SMD/SMT 890 nm 30 nA 35 V - 55 C + 125 C OPR591x
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD TO-46 Metal Can 0.3mm AA Ball Lens 1In Stock
10On Order
Min.: 1
Mult.: 1

PIN Photodiodes TO-46-3 Through Hole 600 nm to 1750 nm 9.3 nA 3 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD 1.0 AA 3mmx3mm SMD Flat Lens 5In Stock
10Expected 06/11/2026
Min.: 1
Mult.: 1

PIN Photodiodes SMD/SMT 600 nm to 1750 nm 2 nA 3 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs PIN PD 0.3 AA 3mmx3mm SMD Flat Lens 2In Stock
Min.: 1
Mult.: 1

PIN Photodiodes SMD/SMT 800 nm to 2600 nm 43 uA 1 V - 40 C + 85 C
Optek / TT Electronics Photodiodes Photodiode 725In Stock
Min.: 1
Mult.: 1

PIN Photodiodes TO-18-2 Through Hole 890 nm 1 nA 60 V 5 ns 5 ns - 40 C + 100 C
Optek / TT Electronics Photodiodes Pin Photodiode 80In Stock
Min.: 1
Mult.: 1

PIN Photodiodes TO-46-3 Through Hole 905 nm 100 pA 100 V 6 ns 80 deg - 55 C + 125 C
Optek / TT Electronics Photodiodes FIBER OPTIC PHOTODIO 5In Stock
200Expected 24/11/2026
Min.: 1
Mult.: 1

PIN Photodiodes TO-18-3 Through Hole 905 nm 100 pA 100 V 6 ns - 40 C + 100 C
Optek / TT Electronics Photodiodes Pin Photodiode 61In Stock
Min.: 1
Mult.: 1

PIN Photodiodes Through Hole 800 nm 500 pA 50 V 2 ns - 40 C + 85 C
ams OSRAM BPW 34 S E9601
ams OSRAM Photodiodes PHOTODIODE, SMT 2 961In Stock
Min.: 1
Mult.: 1
: 1 500

PIN Photodiodes SMD/SMT 850 nm 2 nA 32 V 20 ns 20 ns 60 deg - 40 C + 100 C
ams OSRAM Photodiodes PHOTODIODE
5 228On Order
Min.: 1
Mult.: 1
: 40

PIN Photodiodes TO-5 Through Hole 550 nm 2 nA 10 V 1.5 us 1.5 us 55 deg - 40 C + 80 C BPW 21
ams OSRAM Photodiodes PHOTODIODE T/H
67 000Expected 23/10/2026
Min.: 1
Mult.: 1

PIN Photodiodes DIL-2 Through Hole 850 nm 2 nA 32 V 20 ns 20 ns 60 deg - 40 C + 100 C BPW 34 AEC-Q100
Optek / TT Electronics Photodiodes Photodiode 66In Stock
500Expected 04/09/2026
Min.: 1
Mult.: 1

PIN Photodiodes TO-05-2 Through Hole 900 nm 25 nA 32 V 50 ns 50 ns 10 deg - 65 C + 125 C

Vishay Semiconductors Photodiodes 830-950nm Photo PIN Diode FAM-based
24 000On Order
Min.: 1
Mult.: 1
: 3 000

PIN Photodiodes SMD/SMT 910 nm 1 nA 20 V 100 ns 100 ns 55 deg - 40 C + 110 C AEC-Q101
Vishay Semiconductors Photodiodes T-1.75 380 to1100nm +/-20 deg
9 387On Order
Min.: 1
Mult.: 1

PIN Photodiodes Through Hole 920 nm 1 nA 60 V 2.5 ns 2.5 ns 20 deg - 40 C + 100 C BPV10
Vishay Semiconductors Photodiodes Sideview 790-1050nm +/-60 deg
6 325Expected 02/09/2026
Min.: 1
Mult.: 1

PIN Photodiodes Through Hole 940 nm 2 nA 60 V 100 ns 100 ns 60 deg - 55 C + 100 C BPV22NF
ams OSRAM Photodiodes PHOTODIODE, SMT
9 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1 500

PIN Photodiodes DIL-SMT-2 SMD/SMT 850 nm 2 nA 32 V 20 ns 20 ns 60 deg - 40 C + 100 C BPW 34 S AEC-Q100
ams OSRAM Photodiodes Silicon Photodiode ChipLED
4 751Expected 18/09/2026
Min.: 1
Mult.: 1
: 3 000

PIN Photodiodes SMD-2 SMD/SMT 890 nm 5 nA 5 V 0.12 us 0.12 us 70 deg - 40 C + 100 C SFH 2700 A01 AEC-Q101
Vishay Semiconductors Photodiodes Gullwing 350-1120nm +/-35 deg
5 907Expected 01/01/2027
Min.: 1
Mult.: 1
: 6 000

PIN Photodiodes SMD/SMT 900 nm 1 nA 60 V 100 ns 100 ns 35 deg - 40 C + 100 C VEMD AEC-Q100
Advanced Photonix Photodiodes Blue Enhanced Photodiode
100Expected 21/10/2026
Min.: 1
Mult.: 1

PIN Photodiodes Through Hole 1100 nm 400 nA 50 V 225 ns 225 ns - 40 C + 75 C
Everlight Photodiodes 3020 SMD IR Detector 940nm

PIN Photodiodes SMD/SMT 940 nm 10 nA 32 V 6 ns 6 ns - 25 C + 85 C
Everlight Photodiodes Photodiode

PIN Photodiodes Side Looker Through Hole 940 nm 5 nA 32 V 50 ns 50 ns - 25 C + 85 C
Advanced Photonix Photodiodes Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

PIN Photodiodes TO-8 Through Hole 350 nm to 1100 nm 120 nA 25 V 90 deg - 40 C + 125 C
ams OSRAM Photodiodes PHOTODIODE
1 996Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 000

PIN Photodiodes DIL-SMT-3 SMD/SMT 900 nm 1 nA 20 V 5 ns 5 ns 60 deg - 40 C + 100 C SFH 2400 FAR AEC-Q100
Marktech Optoelectronics Photodiodes 2600nm InGaAs PIN PD TO-39 Metal Can 1.5 AA Flat Lens
91On Order
Min.: 1
Mult.: 1

PIN Photodiodes TO-39-2 Through Hole 800 nm to 2600 nm 300 uA - 40 C + 85 C
Optek / TT Electronics Photodiodes ST RECEPTACLE
175On Order
Min.: 1
Mult.: 1

PIN Photodiodes Through Hole 905 nm 100 pA 100 V 6 ns - 40 C + 100 C