652-MOV-14D Varistors

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 820volts 14mm Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,05 €
0,63 €
0,402 €
Reel
0,318 €
0,222 €
0,214 €
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 820 VDC 1.355 kV 14 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 22volts 14mm Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,17 €
0,166 €
0,164 €
Min.: 6 000
Mult.: 500
: 500
MOV-14DxxxK MOVs PCB Mount Radial 22 VDC 43 V 14 mm 1 kA 5 J 9.1 nF - 40 C + 85 C Reel
Bourns Varistors 620volts 14mm Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,207 €
0,206 €
Min.: 6 000
Mult.: 400
: 400
MOV-14DxxxK MOVs PCB Mount Radial 620 VDC 1.025 kV 14 mm 4.5 kA 125 J 320 pF - 40 C + 85 C Reel
Bourns Varistors 120volts 14mm Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,146 €
0,142 €
0,14 €
Min.: 6 000
Mult.: 500
: 500
MOV-14DxxxK MOVs PCB Mount Radial 120 VDC 200 V 14 mm 4.5 kA 32 J 1.7 nF - 40 C + 85 C Reel
Bourns Varistors 360volts 14mm Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,364 €
0,225 €
0,173 €
Reel
0,165 €
0,156 €
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 360 VDC 595 V 14 mm 4.5 kA 93 J 560 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 220volts 14mm Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,144 €
0,139 €
0,137 €
Min.: 6 000
Mult.: 500
: 500
MOV-14DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 14 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Reel
Bourns Varistors 910volts 14mm Non-Stocked
Cut Tape
0,193 €
0,178 €
Min.: 6 000
Mult.: 400
: 400
MOV-14DxxxK MOVs PCB Mount Radial 910 VDC 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Reel
Bourns Varistors 270votls 14mm Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,364 €
0,225 €
0,179 €
Reel
0,17 €
0,159 €
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 270 VDC 455 V 14 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 150 VAC 84J 420V-CL 6KA-PK 973In Stock
1,48 €
1,04 €
0,959 €
0,873 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 150 VAC 200 VDC 16.5 mm 6 kA 84 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 250 VAC 140J 675V-CL 6KA-PK 1 110In Stock
1,30 €
0,968 €
0,886 €
0,858 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 250 VAC 320 VDC 16.5 mm 6 kA 140 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 320 VAC 180J 875V-CL 6KA-PK 3 648In Stock
4 000Expected 05/07/2027
1,77 €
1,18 €
1,06 €
0,968 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 320 VAC 415 VDC 16.5 mm 6 kA 180 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 175 VAC 99J 470V-CL 6KA-PK 55In Stock
1 600On Order
1,64 €
1,13 €
1,00 €
0,995 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 175 VAC 225 VDC 16.5 mm 6 kA 99 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 50 VAC 27J 150V-CL 6KA-PK 1 600In Stock
1,52 €
1,01 €
0,906 €
0,823 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 50 VAC 65 VDC 16.5 mm 6 kA 27 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 65 VAC 33J 185V-CL 6KA-PK 348In Stock
400Expected 25/11/2026
1,83 €
1,22 €
1,03 €
0,915 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 65 VAC 85 VDC 16.5 mm 6 kA 33 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 140 VAC 78J 380V-CL 6KA-PK 376In Stock
1,59 €
1,07 €
0,941 €
0,832 €
0,769 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 140 VAC 180 VDC 16.5 mm 6 kA 78 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 45 VAC 24J 150V-CL 6KA-PK 1 170In Stock
1,69 €
1,13 €
1,00 €
0,924 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 45 VAC 56 VDC 16.5 mm 6 kA 24 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 95 VAC 53J 270V-CL 6KA-PK 349In Stock
1,51 €
1,00 €
0,897 €
0,787 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 95 VAC 125 VDC 16.5 mm 6 kA 53 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 275 VAC 155J 730V-CL 6KA-PK 2 149In Stock
4 400Expected 09/06/2027
1,72 €
1,15 €
1,03 €
0,941 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 275 VAC 350 VDC 16.5 mm 6 kA 155 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 130 VAC 70J 360V-CL 6KA-PK 167In Stock
4 000On Order
1,57 €
1,06 €
0,941 €
0,897 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 130 VAC 170 VDC 16.5 mm 6 kA 70 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 115 VAC 60J 320V-CL 6KA-PK 288In Stock
1,51 €
1,00 €
0,897 €
0,815 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 115 VAC 150 VDC 16.5 mm 6 kA 60 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 300 VAC 175J 800V-CL 6KA-PK 158In Stock
7 600On Order
1,69 €
1,13 €
1,03 €
0,986 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 300 VAC 385 VDC 16.5 mm 6 kA 175 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 230 VAC 130J 620V-CL 6KA-PK Non-Stocked Lead-Time 30 Weeks
1,58 €
1,07 €
0,941 €
0,832 €
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 230 VAC 300 VDC 16.5 mm 6 kA 130 J 4 pF - 40 C + 85 C Bulk