ICM-45689

TDK InvenSense
410-ICM-45689
ICM-45689

Mfr.:

Description:
IMUs - Inertial Measurement Units Dual-Interface 6-Axis IMU with 3-Axis Gyroscope and 3-Axis Accelerometer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Digital
20000 g
16 bit
2097.2 LSB/deg/s, 16384 LSB/g
- 40 C
+ 85 C
1.71 V
3.6 V
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Product Type: IMUs - Inertial Measurement Units
Rate Noise Density: 0.0038 deg/s/sqrt Hz
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PositionSense™ 2-Chip 9-Axis MEMS Sensor Solutions

TDK PositionSense™ 2-Chip 9-Axis Micro-Electro-Mechanical Systems (MEMS) Sensor Solutions provide precise orientation detection and navigation for wearables, robotics, drones, and mobile devices. The solutions combine an ultra-low-power 6-axis inertial measurement unit (IMU) with a 3-axis tunnel magnetoresistance (TMR)-based magnetometer. Integrated sensor fusion and calibration software enable fast, accurate position tracking and absolute heading detection.

MEMS SmartMotion™ Tracking Solutions

TDK InvenSense Micro Electrical Mechanical Systems (MEMS) SmartMotion™ Tracking Solutions features six-axis inertial measurement units (IMUs) with dedicated software libraries. These two IMUs and their bundled software cover a range of applications, including smart TVs, robotics, wearables, augmented reality / virtual reality / head-mounted displays (AR/VR/HMD), and the Internet of Things (IoT). Both of the six-axis MEMS MotionTracking™ devices combine a three-axis gyroscope and a three-axis accelerometer in a 2.5mm x 3mm x 0.9mm package.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 15/04/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,34 € 6,34 €
5,49 € 27,45 €
5,05 € 50,50 €
4,50 € 225,00 €
4,25 € 425,00 €
3,92 € 1 960,00 €
3,83 € 3 830,00 €
3,82 € 7 640,00 €
Full Reel (Order in multiples of 5000)
3,62 € 18 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩