ICT-15318

TDK InvenSense
410-ICT-15318
ICT-15318

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 3-Axis TMR Magnetometer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
3-Axis Electronic Magnetometer
1.8 V
- 40 C
+ 85 C
PCB Mount
WLCSP-4
1.98 V
1.62 V
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Pin Count: 4
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 16 bit
Factory Pack Quantity: 10000
Subcategory: Sensors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PositionSense™ 2-Chip 9-Axis MEMS Sensor Solutions

TDK PositionSense™ 2-Chip 9-Axis Micro-Electro-Mechanical Systems (MEMS) Sensor Solutions provide precise orientation detection and navigation for wearables, robotics, drones, and mobile devices. The solutions combine an ultra-low-power 6-axis inertial measurement unit (IMU) with a 3-axis tunnel magnetoresistance (TMR)-based magnetometer. Integrated sensor fusion and calibration software enable fast, accurate position tracking and absolute heading detection.

MEMS SmartMotion™ Tracking Solutions

TDK InvenSense Micro Electrical Mechanical Systems (MEMS) SmartMotion™ Tracking Solutions features six-axis inertial measurement units (IMUs) with dedicated software libraries. These two IMUs and their bundled software cover a range of applications, including smart TVs, robotics, wearables, augmented reality / virtual reality / head-mounted displays (AR/VR/HMD), and the Internet of Things (IoT). Both of the six-axis MEMS MotionTracking™ devices combine a three-axis gyroscope and a three-axis accelerometer in a 2.5mm x 3mm x 0.9mm package.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10 000
Expected 19/07/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,27 € 3,27 €
2,81 € 14,05 €
2,59 € 25,90 €
2,30 € 115,00 €
2,17 € 217,00 €
1,91 € 955,00 €
1,84 € 1 840,00 €
1,74 € 8 700,00 €
Full Reel (Order in multiples of 10000)
1,74 € 17 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩