DXK210_T0_00001 Bridge Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 2A DXK NEW 4 689In Stock
0,482 €
0,206 €
0,155 €
0,143 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin DXK-4 2 A 1 kV 1.05 V 75 A - 55 C + 150 C DXK Tube
Panjit Bridge Rectifiers RECT 1KV 2A AXL BRIDGE N/A
Single Phase Bridge Through Hole Solder Pin DXK-4 2 A 1 kV 1.05 V 75 A - 55 C + 150 C
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 2A KBP 5In Stock
0,80 €
0,297 €
0,276 €
0,211 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 1 kV 1.1 V 150 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP-20H Tube