KW DPLS32.EC-6H6J-4H8I-1 White LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs White SYNIOS E4014 4 539In Stock
Cut Tape
0,577 €
0,386 €
0,274 €
0,227 €
Reel
0,184 €
Min.: 1
Mult.: 1
: 3 000
White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS E4014 Non-Stocked Lead-Time 8 Weeks
Reel
0,184 €
0,18 €
0,156 €
0,155 €
Min.: 3 000
Mult.: 3 000
: 3 000
White LEDs SMD/SMT 4014 Cool White 5000 K 11.1 cd 31.5 lm 80 120 deg 120 mA 3.15 V 375 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.57 mm x 1. 07 mm Rectangular Clear SYNIOS P2720 Reel
ams OSRAM White LEDs N/A
White LEDs SMD/SMT 4014 Cool White 5000 K 11.1 cd 31.5 lm 80 120 deg 120 mA 3.15 V 4 mm 1.4 mm 0.65 mm - 40 C + 100 C SYNIOS P2720