NSVMUN5213DW1T3G Digital Transistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Collector- Emitter Voltage VCEO Max Continuous Collector Current Maximum Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Digital Transistors SS SC88 BR XSTR NPN 50V
19 700On Order
Cut Tape
0,275 €
0,179 €
0,113 €
0,07 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 10 000
Dual NPN 47 kOhms 1 SMD/SMT SOT-363-6 80 50 V 100 mA 250 mW - 55 C + 150 C MUN5213DW1 Reel, Cut Tape, MouseReel
onsemi Digital Transistors Dual NPN Bipolar Digital Transistor (BRT) - NEUTRAL COUNTRY MANUFACTURING FLOW Non-Stocked Lead-Time 31 Weeks
Reel
0,048 €
Min.: 10 000
Mult.: 10 000
: 10 000
Dual NPN 47 kOhms 1 SMD/SMT SOT-363-6 80 50 VDC 100 mA 100 mA 256 mW - 55 C + 150 C NSVMUN5213DW1T3G Reel