Nexperia ESD Protection Diodes / TVS Diodes

Results: 806
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PTVS20VP1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-128-2 18.5 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS20VS1UR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 23.35 V SOD-123-2 12.3 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS22VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SOD-123W-2 11.3 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS22VP1UTP/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 28.1 V SOD-128-2 15.4 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel
Nexperia ESD Protection Diodes / TVS Diodes PTVS22VP1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 28.1 V SOD-128-2 15.4 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS22VS1UR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SOD-123-2 11.3 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS22VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SOD-123W-2 11.3 A 400 W 8 kV 15 kV - 55 C + 185 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VP1UTP-Q/SOD128/FlatPowe Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 28.1 V SOD-128-2 15.4 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V SOD-123-2 10.3 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VZ1UPA/SOT1061/HUSON3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VZ1UPD/SOT8044/HWSON6 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Nexperia ESD Protection Diodes / TVS Diodes PTVS26VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SOD-128-2 14.3 A 600 W 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS26VP1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SOD-128-2 14.3 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS26VS1UR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SOD-123W-2 9.5 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS26VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 64 V SMD/SMT 42.1 V 28.9 V SOD-123W-2 9.5 A 400 W 8 kV 15 kV - 55 C + 185 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123W-2 8.8 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VP1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.8 V SOD-128-2 13.2 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123W-2 8.8 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS30VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SOD-123W-2 8.3 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS30VP1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 35.1 V SOD-128-2 12.4 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS30VS1UR/SOD123W/CFP3 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 35.1 V SOD-123-2 8.3 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS30VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SOD-123W-2 8.3 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS30VS1UTR/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 30 V SMD/SMT 48.4 V 36.8 V SOD-123-2 400 W TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS33VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-128-2 11.3 A 600 W 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS33VP1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-128-2 11.3 A 600 W - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel