Taiwan Semiconductor ESD Protection Diodes / TVS Diodes

Results: 7 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 15V, 10%, Bidirectional, TVS 2 775In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMC (DO-214AB) TVS Diodes 1.5SMC AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 51V, 5%, Unidirectional, TVS 6 500In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMA (DO-214AC) 6 A 400 W - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 39V, 5%, Unidirectional, TVS 5 697In Stock
Min.: 1
Mult.: 1
: 6 000

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMPC (TO-277A-3) 27.8 A 1.5 kW - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 43V, 5%, Unidirectional, TVS 6 000In Stock
Min.: 1
Mult.: 1
: 6 000

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMPC (TO-277A-3) 25.3 A 1.5 kW - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3000W, 35.1V, 5%, Bidirectional, TVS 2 142In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 36V, 5%, Unidirectional, TVS 5 997In Stock
Min.: 1
Mult.: 1
: 6 000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMPC (TO-277A-3) 30.1 A 1.5 kW - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 117V, 5%, Bidirectional, TVS 5 074In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 9.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 87.7V, 5%, Bidirectional, TVS 1 787In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 13 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 128.5V, 5%, Unidirectional, TVS 10 283In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.5 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 16.4V, 5%, Unidirectional, TVS 10 884In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 27 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 28.1V, 5%, Bidirectional, TVS 5 779In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMB (DO-214AA) AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 46.8V, 5%, Unidirectional, TVS 9 601In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.7 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 35.1V, 5%, Unidirectional, TVS 5 219In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 32 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 200W, 17.6V, 5%, Unidirectional, TVS 19 402In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 24V, 5%, Unidirectional, TVS 5 100In Stock
Min.: 1
Mult.: 1
: 6 000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMPC (TO-277A-3) 45.2 A 1.5 kW - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 128.5V, 5%, Bidirectional, TVS 5 900In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.5 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 12.9V, 5%, Bidirectional, TVS 7 235In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 34 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 176V, 5%, Bidirectional, TVS 6 141In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 56.1V, 5%, Unidirectional, TVS 3 445In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 20 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3000W, 25.7V, 5%, Bidirectional, TVS 1 767In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 84.5 A 3 kW - 55 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3000W, 63.2V, 5%, Unidirectional, TVS 2 488In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 34.4 A 3 kW - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 16.4V, 5%, Bidirectional, TVS 4 742In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 67 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 105.5V, 5%, Unidirectional, TVS 5 063In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMC (DO-214AB) 10.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3000W, 46.8V, 5%, Unidirectional, TVS 2 858In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 46.5 A 3 kW - 55 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 13V, 5%, Unidirectional, TVS 5 900In Stock
Min.: 1
Mult.: 1
: 6 000

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMPC (TO-277A-3) 82.4 A 1.5 kW - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel