Taiwan Semiconductor ESD Protection Diodes / TVS Diodes

Results: 7 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 30.4V, Unidirectional, TVS 19 864In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SOD-123W 9.5 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 32.75V, Unidirectional, TVS 20 042In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123FL-2 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 33.1V, 5%, Unidirectional, TVS 1 049In Stock
2 500Expected 16/09/2026
Min.: 1
Mult.: 1
: 1 250

Unidirectional 1 Channel 28.2 V Axial 45.7 V 31.4 V DO-201-2 34 A 1.5 kW - 55 C + 175 C 1.5KE AEC-Q100 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 51V, 10%, Bidirectional, TVS 4 975In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 41.3 V Axial 73.5 V 45.9 V DO-41 (DO-204AL) 5.7 A 400 W - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 12V, 10%, Bidirectional, TVS 3 382In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 9.72 V Axial 17.3 V 10.8 V DO-15 (DO-204AC) 36 A 600 W - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 16V, 10%, Unidirectional, TVS 3 490In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 12.9 V Axial 23.5 V 14.4 V DO-15 (DO-204AC) 26 A 600 W - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 20V, 10%, Unidirectional, TVS 3 396In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 16.2 V Axial 29.1 V 18 V DO-15 (DO-204AC) 21 A 600 W - 55 C + 175 C TVS Diodes Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 27V, 10%, Unidirectional, TVS 3 357In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 21.8 V Axial 39.1 V 24.3 V DO-15 (DO-204AC) 16 A 600 W - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 30V, 10%, Unidirectional, TVS 3 483In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 24.3 V Axial 43.5 V 27 V DO-15 (DO-204AC) 14 A 600 W - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 43V, 10%, Unidirectional, TVS 3 481In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 34.8 V Axial 61.9 V 38.7 V DO-15 (DO-204AC) 600 W - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 51V, 10%, Unidirectional, TVS 3 432In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 41.3 V Axial 73.5 V 45.9 V DO-15 (DO-204AC) 8.5 A 600 W - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 500W, 22.2V, 10%, Bidirectional, TVS 2 950In Stock
3 500Expected 30/09/2026
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 18 V Axial 32.2 V 20 V DO-15 (DO-204AC) 16.3 A 500 W - 55 C + 175 C TVS Diodes Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5000W, 25.7V, 5%, Unidirectional, TVS 2 698In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 141 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5000W, 52.7V, 5%, Unidirectional, TVS 2 226In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 68.8 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMDJ45A Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5000W, 67.8V, 5%, Unidirectional, TVS 2 698In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 53.5 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMDJ58A Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5000W, 74.9V, 5%, Unidirectional, TVS 1 519In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 48.6 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 17.6V, 5%, Unidirectional, TVS 2 987In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V DO-218AB 270 A 6.6 kW - 55 C + 175 C ESD Suppressors TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 25.7V, 5%, Unidirectional, TVS 3 249In Stock
Min.: 1
Mult.: 1
: 750

TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 38.7V, 5%, Unidirectional, TVS 2 188In Stock
Min.: 1
Mult.: 1
: 750

TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 170.5V, 5%, Bidirectional, TVS 1 139In Stock
Min.: 1
Mult.: 1
: 1 250

Bidirectional 1 Channel 145 V Axial 234 V 162 V DO-201-2 6.7 A 1.5 kW - 55 C + 175 C 1.5KE AEC-Q100 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 250V, 5%, Unidirectional, TVS 1 238In Stock
Min.: 1
Mult.: 1
: 1 250

Unidirectional 1 Channel 214 V Axial 344 V 237 V DO-201-2 4.5 A 1.5 kW - 55 C + 175 C 1.5KE AEC-Q100 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 160V, 10%, Bidirectional, TVS 4 968In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 130 V Axial 230 V 144 V DO-41 (DO-204AL) 1.8 A 400 W - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 160V, 10%, Unidirectional, TVS 2 990In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 130 V Axial 230 V 144 V DO-15 (DO-204AC) 2.7 A 600 W - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 6.7V, Unidirectional, TVS 2 628In Stock
12 000Expected 01/04/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 68 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 6.7V, Bidirectional, TVS 6 161In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 68 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape, MouseReel