13.3 V ESD Protection Diodes / TVS Diodes

Results: 961
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 16 306In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-219AB-2 10.1 A 200 W 483 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 12V 7 327In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25.71 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 3.0SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12volts 5uA 150.6 Amps Bi-Dir 3 058In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.6 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V 450In Stock
1 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V 500 W 95 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 12V Bidirect 3 600In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 25.1 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 7 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V 141In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V 300 W 95 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 12V 5%BI DO-214AB TR13 RoHS 10In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 251.3 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Silergy ESD Protection Diodes / TVS Diodes Vbus, Ch 1, Direction Uni, Vrwm 12V, Cj 440 pF, Ipp38 A, Ppk 800W 2 954In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 22 V 13.3 V DFN-1610-2 52 A 1.1 kW 400 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 12V, +/- 5%, Uni-dir 476In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V AEC-Q101 5% Uni-Directional 325In Stock
3 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 16.7 V 13.3 V SMB (DO-214AA) 36.5 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0KW,12V 5%,SMC PAR AEC-Q101 Qualified 743In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 151 A 3 kW - 65 C + 185 C ESD Suppressors 3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,12V 5%,UNIDIR,SMC TVS 1 636In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 12V 5% 600W uni 676In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 65 C + 150 C TVS Diodes Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 3 546In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 12 V Axial 19 V 13.3 V DO-15 (DO-204AC) 25 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C TVS Diodes SAC Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 8 790In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V D-FLAT-2 30.2 A 600 W - 55 C + 150 C TVS Diodes P6SMAJ5.0ADF P6SMAJ85ADF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 12V 5% Bidir 1 976In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12V 5kW UNI-DIR TP5KP AEC-Q101 780In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 256.3 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5KP AEC-Q100 Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOT-23, 12V, 25V, Reel 2 921In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 25 V 13.3 V SC-59-3 (SOT-23-3) 400 W - 55 C + 150 C ESD Suppressors UDT23AXXL02 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 12V Unidirect 474In Stock
Min.: 1
Mult.: 1
: 300

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 251 A 5 kW - 55 C + 175 C TVS Diodes 5KP12A Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect 4 945In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,12V,SOD-323

Unidirectional 1 Channel 12 V SMD/SMT 28 V 13.3 V 10 A 280 W 30 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD12VD3B AEC-Q101 Reel, Cut Tape

Semtech ESD Protection Diodes / TVS Diodes 300W DISCRETE SM 654In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 31 V 13.3 V SOT-143 16 A 500 W 10 pF - 55 C + 125 C ESD Suppressors SR Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 12VOLT 9 831In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25.9 V 13.3 V SC-59-3 (SOT-23-3) 21 A 500 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-TxxC Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 3 910In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 12 V SMD/SMT 23.5 V 13.3 V SMA (DO-214AC) 157 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15A 1.3pF AEC-Q101 5 455In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 33 V 13.3 V SOD-323-2 15 A 500 W 1.3 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ4022 AEC-Q101 Reel, Cut Tape, MouseReel