100 pF AEC-Q200 Varistors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS 20 450In Stock
Cut Tape
0,16 €
0,096 €
0,075 €
0,07 €
Reel
0,056 €
Min.: 1
Mult.: 1
: 10 000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC 66 890In Stock
Cut Tape
0,133 €
0,081 €
0,067 €
0,063 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 4 000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 56 V 113 V 60 A 100 mJ 100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS 9 180In Stock
Cut Tape
0,16 €
0,096 €
0,075 €
0,07 €
Reel
0,055 €
Min.: 1
Mult.: 1
: 10 000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 18volts 100pF VV=27volts AEC-Q200 4 313In Stock
Cut Tape
0,24 €
0,139 €
0,109 €
0,104 €
Reel
0,086 €
Min.: 1
Mult.: 1
: 4 000
EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 25volts 100pF VV=33volts AEC-Q200 4 203In Stock
Cut Tape
0,24 €
0,144 €
0,114 €
0,107 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 4 000
EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 26volts 100pF VV=33volts AEC-Q200 5 370In Stock
12 000Expected 21/12/2026
Cut Tape
0,213 €
0,131 €
0,102 €
0,097 €
Reel
0,091 €
Min.: 1
Mult.: 1
: 4 000
EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 33 V 20 A 100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
TDK Varistors 0603 31VDC 100pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,284 €
0,171 €
0,136 €
0,129 €
Reel
0,104 €
Min.: 1
Mult.: 1
: 4 000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
0,303 €
0,287 €
0,277 €
Min.: 4 200
Mult.: 700
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 98 J 100 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,326 €
0,308 €
Min.: 5 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 12.5 mm 3.5 kA 95 J 100 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
0,413 €
0,406 €
0,397 €
Min.: 3 600
Mult.: 600
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 98 J 100 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
0,321 €
0,319 €
0,308 €
Min.: 3 600
Mult.: 600
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 98 J 100 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
0,346 €
0,329 €
Min.: 5 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 12.5 mm 3.5 kA 95 J 100 pF - 40 C + 125 C AEC-Q200 Reel
Panasonic Industry Varistors 0603 16volts 100pF VV=27volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Cut Tape
0,204 €
0,121 €
0,095 €
0,09 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 4 000
EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
TDK B72510E2170K072
TDK Varistors Automotive with Load Dump and Jump Start Non-Stocked Lead-Time 11 Weeks
Reel
0,194 €
0,185 €
Min.: 12 000
Mult.: 12 000
: 12 000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 29 V 50 V 30 A 100 mJ 100 pF - 55 C + 150 C AEC-Q200 Reel