250 pF Varistors

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
1,46 €
1,45 €
Min.: 1 200
Mult.: 200
iTMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM RoHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
2,12 €
2,10 €
Min.: 1 000
Mult.: 200
LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 2.42 kV 20 mm 6.5 kA 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
2,20 €
2,13 €
2,12 €
Min.: 1 200
Mult.: 400
: 400
LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 2.42 kV 20 mm 6.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
0,28 €
0,265 €
0,256 €
Min.: 4 200
Mult.: 700
AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 3.5 kA 60 J 250 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,301 €
0,285 €
Min.: 5 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 12.5 mm 3.5 kA 42 J 250 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
0,40 €
0,393 €
0,384 €
Min.: 3 600
Mult.: 600
AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 3.5 kA 60 J 250 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 230V 3500A 250pF 10mm Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,339 €
0,331 €
Min.: 5 000
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 60 J 250 pF - 55 C + 125 C Reel
Littelfuse Varistors 230V 3500A 250pF 10mm Radial Non-Stocked Lead-Time 21 Weeks
0,308 €
0,299 €
Min.: 3 600
Mult.: 600
HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 60 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,339 €
0,331 €
Min.: 5 000
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 12.5 mm 3.5 kA 60 J 250 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
0,31 €
0,293 €
0,285 €
Min.: 3 600
Mult.: 600
AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 3.5 kA 60 J 250 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
0,32 €
0,303 €
Min.: 5 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 12.5 mm 3.5 kA 42 J 250 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 385 VAC 136J 1025V-CL 6KA-PK Non-Stocked Lead-Time 21 Weeks
0,189 €
Min.: 3 600
Mult.: 600
Xtreme MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 136 J 250 pF - 40 C + 125 C Bulk
Littelfuse Varistors 680 VAC 440J 1815V-CL 10KA-P Non-Stocked Lead-Time 21 Weeks
0,731 €
0,471 €
0,393 €
0,375 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17 mm 10 kA 440 J 250 pF - 40 C + 125 C Bulk
Littelfuse Varistors 95V 250A 250pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
1,91 €
1,20 €
0,912 €
0,877 €
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors 7MM Radial Non-Stocked Lead-Time 14 Weeks
0,144 €
Min.: 9 000
Mult.: 3 000
ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 7 mm 1.2 kA 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1200A 250pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,645 €
0,385 €
0,267 €
0,248 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 1 000
ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 7 mm 1.2 kA 250 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 1200A 250pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,135 €
Min.: 10 000
Mult.: 1 000
: 1 000
ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 7 mm 1.2 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 1200A 250pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,181 €
Min.: 10 000
Mult.: 1 000
: 1 000
ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 7 mm 1.2 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,588 €
0,559 €
0,546 €
0,535 €
Min.: 1 200
Mult.: 300
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 6.5 kA 490 J 250 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
0,812 €
0,795 €
0,775 €
Min.: 1 000
Mult.: 250
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 490 J 250 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 625V 10000A 250pF 20mm Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
1,03 €
0,946 €
0,929 €
Min.: 2 000
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 490 J 250 pF - 55 C + 125 C Reel
Littelfuse Varistors 625V 10000A 250pF 20mm Radial Non-Stocked Lead-Time 20 Weeks
0,852 €
0,818 €
0,798 €
Min.: 1 000
Mult.: 250
HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 490 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Cut Tape
1,01 €
0,946 €
0,929 €
Min.: 2 000
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 23 mm 10 kA 490 J 250 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
1,79 €
1,20 €
0,937 €
0,869 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 490 J 250 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
1,70 €
1,14 €
0,894 €
0,829 €
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 900 V to 1.1 kV 1.65 kV 23 mm 10 kA 400 J 250 pF - 55 C + 125 C Bulk