250 pF Varistors

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors Hi-Rel 150Vrms 250pF Non-Stocked
No
95 VAC 127 VDC 250 V 7 mm 10 A 250 pF Bulk
Littelfuse Varistors 230V 10mm Epoxy UltraMOV Non-Stocked
No
UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 10 mm 3.5 kA 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1200A 250pF Non-Stocked Lead-Time 18 Weeks
3,63 €
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 8 mm 1.2 kA 8 J 250 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors 750volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
0,43 €
0,251 €
0,218 €
0,207 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.025 kV 12.5 mm 4.5 kA 140 J 250 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
2,00 €
1,25 €
0,794 €
0,748 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 250 pF
Vishay / BC Components VDRH14V420BSE
Vishay / BC Components Varistors VDRHS14D6000A420VSTLDSBULKe3 Non-Stocked
1,83 €
1,14 €
0,775 €
0,64 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V420TSE
Vishay / BC Components Varistors VDRHS14D6000A420VSTLDSTAPEe3 Non-Stocked
Cut Tape
1,87 €
1,17 €
0,859 €
0,803 €
Reel
0,71 €
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 250 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH20X680BKE
Vishay / BC Components Varistors VDRHS20D100AA680VKNLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
3,90 €
2,50 €
2,24 €
1,94 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 250 pF - 40 C + 125 C Bulk
Vishay VDRUS14X420BKE
Vishay Varistors VDRUS14D8000A420VKNLDSBULKe3 Non-Stocked
2,03 €
1,26 €
0,929 €
0,869 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 8 kA 260 J 250 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z680BSE
Vishay Varistors VDRUS20D130AA680VSTLDSBULKe3 Non-Stocked Lead-Time 16 Weeks
4,43 €
2,86 €
2,55 €
2,21 €
Min.: 1
Mult.: 1
MOVs PCB Mount Radial 1.1 kVAC 895 VDC 680 V 13 kV 100 A 720 J 250 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 22 VDC 250PF Non-Stocked Lead-Time 12 Weeks
Reel
0,244 €
Min.: 3 000
Mult.: 3 000
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 15.6 VAC 22 VDC 30 V 53 V 35 A 100 mJ 250 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MOV, 07 mm size, 130 VAC Non-Stocked Lead-Time 12 Weeks
0,456 €
0,374 €
0,199 €
0,153 €
Reel
0,056 €
Min.: 1
Mult.: 1
: 1 500
MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 9 mm 10 A 13 J 250 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 07 mm size, 130 VAC Non-Stocked Lead-Time 12 Weeks
0,542 €
0,449 €
0,238 €
0,184 €
Reel
0,067 €
Min.: 1
Mult.: 1
: 1 500
MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 9 mm 10 A 17 J 250 pF - 40 C + 125 C Ammo Pack
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 26 Weeks
Cut Tape
0,082 €
Min.: 20 000
Mult.: 1 000
: 1 000
RV Metal Oxide Varistors Through Hole Radial Disc 7mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 250 pF - 40 C + 85 C Reel
Chemi-Con Varistors 170VDC 200V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,774 €
0,501 €
0,311 €
0,213 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 12.5 J 250 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 670VDC 820V 4500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
1,39 €
0,929 €
0,819 €
0,761 €
Min.: 1
Mult.: 1
SV MOVs Radial 820 V 1.355 kV 14 mm 250 pF - 55 C + 125 C Bulk