260 pF Varistors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOVHE, 10 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 25 A 70 J 260 pF - 40 C + 125 C Ammo Pack
Chemi-Con Varistors 320VDC 390V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 11.5 mm 3 kA 50 J 260 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 560VDC 680V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 1.12 kV 10 mm 260 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 1.12 kV 10 mm 260 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 1.12 kV 12 mm 260 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 4.2 kA 67 J 260 pF - 40 C + 85 C Bulk