47 pF SMD/SMT Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0402 14V RMS 20A 66 920In Stock
Cut Tape
0,16 €
0,093 €
0,073 €
0,071 €
Reel
0,071 €
Min.: 1
Mult.: 1
: 10 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
Panasonic Industry Varistors 0402, DC 27V, 4A 9 585In Stock
Cut Tape
0,186 €
0,117 €
0,091 €
0,087 €
Reel
0,068 €
Min.: 1
Mult.: 1
: 10 000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 18volts 47pF VV=27volts AEC-Q200 34 604In Stock
Cut Tape
0,186 €
0,137 €
0,107 €
0,101 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4 000
EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 5 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 15Vdc 47pF 17 152In Stock
Cut Tape
0,151 €
0,092 €
0,072 €
0,067 €
Reel
0,059 €
Min.: 1
Mult.: 1
: 10 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 20 V 46 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS 445In Stock
20 000Expected 23/12/2026
Cut Tape
0,16 €
0,096 €
0,075 €
0,07 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10 000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 27V MULTILAYER VARISTOR 25 300In Stock
Cut Tape
0,098 €
0,058 €
0,044 €
0,042 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 10 000
EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 27V MULTILAYER VARISTOR 6 466In Stock
Cut Tape
0,142 €
0,085 €
0,067 €
0,062 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 4 000
EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors CT0402L14UG Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,078 €
Min.: 50 000
Mult.: 50 000
: 10 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 10 A 10 mJ 47 pF - 40 C + 125 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 20 Weeks
Reel
0,089 €
Min.: 15 000
Mult.: 15 000
: 15 000
MLA PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.5 VDC 26 V 1 A 47 pF - 40 C + 85 C Reel
KYOCERA AVX Varistors 17VAC 22VDC 0.1J 47pF 32.5 V 50V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,728 €
0,466 €
0,29 €
0,199 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 4 000
VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 32.5 V 50 V 30 A 100 mJ 47 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel