7.5 V ESD Protection Diodes / TVS Diodes

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 3V ESD Protection BI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 3V ESD Protection UNI Non-Stocked Lead-Time 31 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 3V ESD Protection UNI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel
Panjit ESD Protection Diodes / TVS Diodes 3V ESD Protection UNI Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOIC-08, 3.3V, 25V, Reel Non-Stocked Lead-Time 26 Weeks
Min.: 25 000
Mult.: 2 500
: 2 500

Unidirectional 5 Channel 3 V SMD/SMT 7.5 V 3.5 V SOIC-08 600 W - 55 C + 150 C ESD Suppressors Reel

Semtech ESD Protection Diodes / TVS Diodes TCLAMP2472S.TCT N/A
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 24 V SMD/SMT 7.5 V 27 V SOT23-6 20 A 150 W 3.5 pF 8 kV - 40 C + 85 C ESD Suppressors TCLAMP Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311Z.TVT 3.3V Z PACKAGE Non-Stocked
Min.: 50 000
Mult.: 50 000
: 50 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 3.65 V 4 A 6 pF 16 kV 14 kV - 40 C + 85 C ESD Suppressors UCLAMP33 Reel