10 A Resettable Fuses - PPTC

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
YAGEO Resettable Fuses - PPTC 1210 6V 0.5A 1.1W SMD AEC-Q200 High Temp 7 242In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 500 mA 6 V 1.5 A 10 A 80 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 1210 0.20A 16 901In Stock
Min.: 1
Mult.: 1
: 3 000

1210L SMD/SMT SMD/SMT 200 mA 72 VDC 400 mA 10 A 5 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 2920 0.50A 6 349In Stock
Min.: 1
Mult.: 1
: 1 500

2920L SMD/SMT SMD/SMT 500 mA 72 VDC 1 A 10 A 1.5 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .10A 30V 10A Imax 77 219In Stock
Min.: 1
Mult.: 1
: 4 000

microSMD SMD/SMT SMD/SMT 100 mA 30 VDC 250 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .3A 60V 10A Imax 55 000In Stock
Min.: 1
Mult.: 1
: 2 000

SMD SMD/SMT SMD/SMT 300 mA 60 VDC 600 mA 10 A 4.8 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 60V 10A Imax 81 207In Stock
Min.: 1
Mult.: 1
: 2 000

SMD SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 1.00A 277VAC BLK 10.0A,Imax[ROHS] 575In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 1 A 277 VAC 2 A 10 A 1.1 Ohms - 20 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.10A/60V 3 289In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 100 mA 60 V 250 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.12A/48V 2 310In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 120 mA 48 V 290 mA 10 A 6.5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.16A 30V SMD 1206 12 494In Stock
Min.: 1
Mult.: 1
: 3 000

MF-NSMF PCB Mount SMD/SMT 160 mA 30 VDC 370 mA 10 A 6 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 24V 200MA-HD 10A MAX 38 918In Stock
Min.: 1
Mult.: 1
: 3 000

MF-NSMF SMD/SMT SMD/SMT 200 mA 24 VDC 460 mA 10 A 2.6 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 2920 0.35A 1 801In Stock
Min.: 1
Mult.: 1
: 1 500

2920L SMD/SMT SMD/SMT 350 mA 72 VDC 700 mA 10 A 4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 50MA-HD 10A SMD 5 207In Stock
Min.: 1
Mult.: 1
: 3 000

1206L PCB Mount SMD/SMT 50 mA 60 VDC 150 mA 10 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 100MA-HD 10A SMD 52 012In Stock
Min.: 1
Mult.: 1
: 3 000

1206L SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 10 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 3.5A-HD 10A SMD 3 414In Stock
Min.: 1
Mult.: 1
: 3 000

1206L PCB Mount SMD/SMT 100 mA 60 VDC 250 mA 10 A 10 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 48V 125MA-HD 10A SMD 12 982In Stock
3 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 125 mA 48 VDC 290 mA 10 A 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 90V POLYFUSE SURF MOUNT 1210 0.05A 13 318In Stock
Min.: 1
Mult.: 1
: 3 000

1210L PCB Mount SMD/SMT 50 mA 90 VDC 150 mA 10 A 50 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.10A 30V 1210 43 417In Stock
Min.: 1
Mult.: 1
: 3 000

1210L PCB Mount SMD/SMT 100 mA 30 VDC 300 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 1210 .200A POLYFUSE 12 276In Stock
24 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

1210L SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 5 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.14A 60V 1812 16 031In Stock
Min.: 1
Mult.: 1
: 1 500

1812L SMD/SMT SMD/SMT 140 mA 60 VDC 340 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 350MA-HD 10A SMD 4 155In Stock
16 000On Order
Min.: 1
Mult.: 1
: 1 000

1812L PCB Mount SMD/SMT 350 mA 60 VDC 700 mA 10 A 1.7 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 500MA-HD 100A SMD 25 449In Stock
14 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

1812L PCB Mount SMD/SMT 500 mA 60 VDC 1 A 10 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel


Littelfuse Resettable Fuses - PPTC 60V 500MA-HD 100A SMD 1 725In Stock
Min.: 1
Mult.: 1
: 1 000

1812L SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.30A 60V 2920 9 074In Stock
10 500Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 500

2920L SMD/SMT SMD/SMT 300 mA 60 VDC 600 mA 10 A 4.8 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.50A 60V 2920 20 686In Stock
12 200Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 500

2920L SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel