10 A Resettable Fuses - PPTC

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 60V 50MA-HD 50A SMD 3 020In Stock
Min.: 1
Mult.: 1
: 3 000

1206L SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 50MA-HD 50A SMD 833In Stock
39 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3 000

1206L SMD/SMT SMD/SMT 50 mA 60 VDC 150 mA 10 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 100MA-HD 10A SMD 1 424In Stock
3 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000
1206L SMD/SMT SMD/SMT 100 mA 30 VDC 250 mA 10 A 10 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 0.10A 1812 PTC POLY SMT 455In Stock
1 500Expected 03/09/2026
Min.: 1
Mult.: 1
: 1 500

1812L PCB Mount SMD/SMT 100 mA 60 VDC 300 mA 10 A 15 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.18A 250V RADIAL 215In Stock
Min.: 1
Mult.: 1

250R PCB Mount Radial 180 mA 60 V 650 mA 10 A 4 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 1 445In Stock
Min.: 1
Mult.: 1
: 1 500

2920L SMD/SMT SMD/SMT 300 mA 60 VDC 600 mA 10 A 4.8 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
YAGEO Resettable Fuses - PPTC Disc 10.5mm PPTC 509In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 200 mA 250 V 400 mA 10 A 3 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Square 16mm PPTC 131In Stock
1 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 2 000

BK250 PCB Mount Radial 600 mA 250 V 1.2 A 10 A 600 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Square 20mm PPTC 631In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 800 mA 250 V 1.6 A 10 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC PPTC 30V 0.05A 818In Stock
15 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

SMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 1210 0.05A 0.6W SMD 4 705In Stock
Min.: 1
Mult.: 1
: 3 000

SMD PCB Mount SMD/SMT 50 mA 60 V 150 mA 10 A 3.6 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 60V 0.14A 6 736In Stock
Min.: 1
Mult.: 1
: 1 500

SMD SMD/SMT SMD/SMT 140 mA 60 VDC 340 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0.75A PPTC SMD 2920 1 056In Stock
Min.: 1
Mult.: 1
: 1 000

SMD PCB Mount SMD/SMT 750 mA 60 VDC 1.5 A 10 A 950 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .37A 60V SMD AEC-Q200 3 317In Stock
Min.: 1
Mult.: 1
: 2 000

ASMD SMD/SMT SMD/SMT 370 mA 60 VDC 980 mA 10 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 60VDC 10A 2920 AEC-Q200 2 752In Stock
4 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 4 000

ASMDC SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1.2 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6Vdc 10A MINI-SMD 3 064In Stock
Min.: 1
Mult.: 1
: 4 000

microSMD PCB Mount SMD/SMT 500 mA 6 VDC 1.5 A 10 A 900 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .14A 60V Mini SMD AEC-Q200 3 803In Stock
Min.: 1
Mult.: 1
: 2 000

miniASMD SMD/SMT SMD/SMT 140 mA 60 VDC 280 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 4 800In Stock
Min.: 1
Mult.: 1
: 2 000

miniASMD SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 3.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .16A 48V Nano SMD AEC-Q200 3 306In Stock
Min.: 1
Mult.: 1
: 3 000

nanoASMDC SMD/SMT SMD/SMT 160 mA 48 VDC 450 mA 10 A 5 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .18A 250V 1 713In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 180 mA 100 VDC 650 mA 10 A 4 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .18A 250V 2 599In Stock
Min.: 1
Mult.: 1
: 1 500

TRF250 PCB Mount Radial 180 mA 100 VDC 650 mA 10 A 4 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 0.183A kinked 2 000In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 183 mA 100 VDC 685 mA 10 A 3.4 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.183A straight 499In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 183 mA 100 VDC 685 mA 10 A 3.4 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev 523In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 184 mA 100 VDC 1 A 10 A 3.1 Ohms 0 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PTSA0805 0.1A, 15V 560In Stock
Min.: 1
Mult.: 1
: 4 000

PTSA0805 SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 10 A 10 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel