Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 4.5A 20V 100A Imax 1 665In Stock
7 000Expected 07/10/2026
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 4.5 A 20 VDC 8.9 A 100 A 20 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 1 554In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 525In Stock
2 500Expected 23/11/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 50 mA 120 VAC/VDC 120 mA 20 A 65 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 3 474In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 80 mA 240 VAC/VDC 190 mA 1.2 A 26 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR008NK-2 1 613In Stock
Min.: 1
Mult.: 1
: 1 500

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 1 578In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 80 mA 120 VAC/VDC 190 mA 20 A 26 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 3 636In Stock
Min.: 1
Mult.: 1
: 1 500

LVR PCB Mount Radial 80 mA 120 VAC/VDC 190 mA 20 A 26 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax 1 461In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 120 mA 240 VAC/VDC 300 mA 1.2 A 12 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 240V 2Pin T/R LN VOLTAGE PRODUCTS 892In Stock
Min.: 1
Mult.: 1
: 2 000

LVR PCB Mount Radial 120 mA 240 VAC/VDC 300 mA 1.2 A 12 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 44In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 160 mA 120 VAC/VDC 370 mA 20 A 7.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 805In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 250 mA 240 VAC/VDC 560 mA 3.5 A 3.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 3 691In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 20 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 302In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .33A 240VAC 20/4.5A Imax 1 646In Stock
3 000On Order
Min.: 1
Mult.: 1

LVR PCB Mount Radial 330 mA 240 VAC/VDC 740 mA 4.5 A 2.6 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax 1 217In Stock
2 500Expected 01/09/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 400 mA 240 VAC/VDC 900 mA 5.5 A 1.9 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 265V 22AWG Lead.40A 1 271In Stock
2 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 2 000

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax 325In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 400 mA 240 V 900 mA 5.5 A 1.9 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .55A 120 VAC/VDC 20/5.5A Imax 638In Stock
1 400Expected 01/09/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 550 mA 120 VAC/VDC 1.25 A 20 A 1.45 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .55A 240VAC 20/5.5A Imax 589In Stock
1 000Expected 09/11/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 550 mA 240 VAC/VDC 1.25 A 7 A 1.45 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 265V 20AWG Lead.55A 143In Stock
Min.: 1
Mult.: 1
: 1 000

LVR PCB Mount Radial 550 mA 240 VAC/VDC 1.25 A 7 A 1.45 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC .55A 448In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 240V 750MA 7.5A LVR 500In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 240V 1A-HD 10A MAX 236In Stock
250Expected 07/10/2026
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 240V 1.25A-HD 12.5A LVR 221In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET 1 097In Stock
1 200Expected 01/09/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 1.25 A 240 VAC/VDC 2.5 A 12.5 A 440 mOhms - 40 C + 85 C 11.4 mm Bulk