Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 50A 16V PolySwitch Overcurrent Protect 1 705In Stock
Min.: 1
Mult.: 1
: 3 000

nanoASMDCH SMD/SMT SMD/SMT 350 mA 16 VDC 950 mA 50 A 200 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 24V 100A Imax 5 614In Stock
15 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 3 000

nanoSMD SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 100 A 3.1 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 100A 2.3Ohms 4 929In Stock
9 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

nanoSMD PCB Mount SMD/SMT 250 mA 16 VDC 580 mA 100 A 2.3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 100A 0.072Ohms 154In Stock
6 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

nanoSMD SMD/SMT SMD/SMT 2 A 6 VDC 4 A 100 A 72 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 100mA 11Ohms 3 318In Stock
Min.: 1
Mult.: 1
: 3 000

picoSMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 100 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 100A 0.8Ohms 3 165In Stock
Min.: 1
Mult.: 1
: 3 000

picoSMD PCB Mount SMD/SMT 500 mA 6 VDC 1 A 100 A 800 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RGEF1100 785In Stock
500Expected 19/10/2026
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 11 A 16 VDC 18.7 A 100 A 8.9 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF1200 979In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 12 A 16 VDC 20.4 A 100 A 8.6 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF1200-2 2 369In Stock
Min.: 1
Mult.: 1
: 1 000

RGEF PCB Mount Radial 12 A 16 VDC 20.4 A 100 A 8.6 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF1400 1 384In Stock
1 250Expected 10/11/2026
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 14 A 16 VDC 23.8 A 100 A 6.4 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF250 1 801In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 2.5 A 16 VDC 4.7 A 100 A 53 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 16V 2.5A-HD 100A RGEF 1 175In Stock
Min.: 1
Mult.: 1
: 2 000

RGEF PCB Mount Radial 2.5 A 16 VDC 4.7 A 100 A 53 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 16V 100A Imax 78In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 3 A 16 VDC 5.1 A 100 A 98 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 16V 100A Imax 2 856In Stock
Min.: 1
Mult.: 1
: 2 500

RGEF PCB Mount Radial 3 A 16 V 5.1 A 100 A 98 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF400 140In Stock
5 000On Order
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 60 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF500-2 363In Stock
14 000Expected 30/09/2026
Min.: 1
Mult.: 1
: 2 000

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 8.5A 775In Stock
Min.: 1
Mult.: 1
: 2 000

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF600 2 037In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 28 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF600K-2 459In Stock
Min.: 1
Mult.: 1
: 2 000
RGEF + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF700 286In Stock
1 500Expected 14/12/2026
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 7 A 16 VDC 11.9 A 100 A 20 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF700-2 2 730In Stock
Min.: 1
Mult.: 1
: 1 500

RGEF PCB Mount Radial 7 A 16 VDC 11.9 A 100 A 22 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 7A 16V 100A Imax 2 981In Stock
Min.: 1
Mult.: 1
: 1 500

RGEF PCB Mount Radial 7 A 16 VDC 11.9 A 100 A 22 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF900 2 210In Stock
5 000On Order
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 13.5 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF900-2 570In Stock
Min.: 1
Mult.: 1
: 1 000

RGEF PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 13.5 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .5A 30V 40A Imax 2 295In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 500 mA 30 VDC 900 mA 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm Bulk