Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 30V 500MA 40A RHEF 1 379In Stock
2 500Expected 10/11/2026
Min.: 1
Mult.: 1
: 2 500

RHEF PCB Mount Radial 500 mA 30 VDC 900 mA 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V .5A-HD 40A MAX 582In Stock
Min.: 1
Mult.: 1
: 2 000

RHEF PCB Mount Radial 500 mA 30 VDC 900 mA 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF070-2 1 112In Stock
2 500Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 500

RHEF PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 700MA 40A RHEF 688In Stock
Min.: 1
Mult.: 1
: 2 000

RHEF PCB Mount Radial 700 mA 30 VDC 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax 54In Stock
2 000Expected 01/09/2026
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 1 A 30 VDC 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax 1 401In Stock
5 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

RHEF PCB Mount Radial 1 A 30 VDC 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF1000 300In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF1000-2 330In Stock
Min.: 1
Mult.: 1
: 1 000

RHEF PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF1300-2 349In Stock
Min.: 1
Mult.: 1
: 1 000

RHEF PCB Mount Radial 13 A 16 VDC 24 A 100 A 10 mOhms - 40 C + 125 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 14A 16V 18AWG 100A Imax 14In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 14 A 16 VDC 27 A 100 A 60 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF1500 117In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 15 A 16 VDC 28 A 100 A 9.2 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 16V 100A RLINE 722In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 3 A 16 VDC 5.1 A 100 A 79 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF400 519In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF450 529In Stock
2 500Expected 30/09/2026
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 4.5 A 16 VDC 7.8 A 100 A 54 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF450-2 1 535In Stock
Min.: 1
Mult.: 1
: 1 500

RHEF PCB Mount Radial 4.5 A 16 VDC 7.8 A 100 A 54 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF600 20In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 6 A 16 VDC 10.8 A 100 A 320 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF650-2 1 086In Stock
Min.: 1
Mult.: 1
: 1 500

RHEF PCB Mount Radial 6.5 A 16 VDC 12 A 100 A 26 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF750 133In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RHEF750-2 66In Stock
Min.: 1
Mult.: 1
: 1 000

RHEF PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 8A 16V 20AWG 100A Imax 164In Stock
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 8 A 16 VDC 15 A 100 A 20 mOhms - 40 C + 125 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A Ammo Pack Radial-leaded Device 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

RKEF PCB Mount Radial 500 mA 60 VDC 1 A 40 A 900 mOhms - 40 C + 85 C 5.84 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 40A 1.25W Radial-leaded Device 497In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 650 mA 60 VDC 1.3 A 40 A 450 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 1.40W Radial-leaded Device 388In Stock
1 000Expected 10/11/2026
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 390 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 0.39Ohms 969In Stock
Min.: 1
Mult.: 1
: 3 000

RKEF PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 390 mOhms - 40 C + 85 C 5.84 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 40A 1.50W Radial-leaded Device 1 509In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 520 mOhms - 40 C + 85 C 5.84 mm Bulk