Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax 8 585In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 120 mA 120 VAC/VDC 300 mA 20 A 12 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 6 006In Stock
7 000Expected 03/09/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 160 mA 120 VAC/VDC 370 mA 20 A 7.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 6 450In Stock
Min.: 1
Mult.: 1
: 2 000

LVR PCB Mount Radial 160 mA 120 VAC/VDC 370 mA 20 A 7.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 5 684In Stock
Min.: 1
Mult.: 1
: 2 000

LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .33A 240VAC 20/4.5A Imax 5 117In Stock
5 000On Order
Min.: 1
Mult.: 1

LVR PCB Mount Radial 330 mA 120 VAC/VDC 740 mA 20 A 2.6 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V .75A POLYSWITCH RESET 4 242In Stock
7 500Expected 05/10/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 750 mA 240 VAC/VDC 1.5 A 7.5 A 839 mOhms - 40 C + 85 C 6.1 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V 1A POLYSWITCH RESET 2 562In Stock
11 500On Order
Min.: 1
Mult.: 1

LVR PCB Mount Radial 1 A 240 VAC/VDC 2 A 10 A 580 mOhms - 40 C + 85 C 11.4 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR 240V 2A POLYSWITCH RESET 3 689In Stock
4 250Expected 30/09/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 2 A 240 VAC/VDC 4 A 20 A 221 mOhms - 20 C + 85 C 11.4 mm Bulk
Littelfuse Resettable Fuses - PPTC .05A 30V 10A IMAX 46 927In Stock
Min.: 1
Mult.: 1
: 4 000

microSMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .35A 6V 40A Imax 7 258In Stock
Min.: 1
Mult.: 1
: 4 000

microSMD SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.3 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 6V 40A Imax 6 476In Stock
Min.: 1
Mult.: 1
: 4 000

microSMD PCB Mount SMD/SMT 750 mA 6 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 6V 40A Imax 10 217In Stock
Min.: 1
Mult.: 1
: 4 000

microSMD SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 40 A 210 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 6V 40A Imax 6 874In Stock
Min.: 1
Mult.: 1
: 4 000

microSMD SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 40 A 110 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 4.2A 4 723In Stock
Min.: 1
Mult.: 1
: 3 000

microSMD SMD/SMT SMD/SMT 2 A 6 VDC 5 A 100 A 60 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30Vdc 10A MINI-SMD 5 963In Stock
Min.: 1
Mult.: 1
: 3 000

microSMD PCB Mount SMD/SMT 100 mA 30 VDC 350 mA 10 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200 10 211In Stock
Min.: 1
Mult.: 1
: 2 000

miniASMD SMD/SMT SMD/SMT 100 mA 60 VDC 300 mA 40 A 12.7 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 12V 100A Imax 40 999In Stock
Min.: 1
Mult.: 1
: 2 000

miniSMD SMD/SMT SMD/SMT 1.5 A 12 VDC 2.8 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2.6A 12V 100A Imax 41 707In Stock
39 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 500

miniSMD SMD/SMT SMD/SMT 2.6 A 12 VDC 5 A 100 A 47 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .14A 60V 10A Imax 59 197In Stock
78 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

miniSMD SMD/SMT SMD/SMT 140 mA 60 VDC 280 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 30V 10A Imax 20 198In Stock
31 800Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 000

miniSMD SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 3.3 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 40A 1.75Ohms 16 405In Stock
Min.: 1
Mult.: 1
: 2 000

miniSMD SMD/SMT SMD/SMT 300 mA 30 VDC 600 mA 40 A 1.75 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .50A 24V 100A Imax 36 960In Stock
86 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2 000

miniSMD SMD/SMT SMD/SMT 500 mA 24 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 13.2V 100A Imax 18 691In Stock
Min.: 1
Mult.: 1
: 2 000

miniSMD SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 750MA-HD 40A MAX 13 096In Stock
Min.: 1
Mult.: 1
: 1 500

miniSMD SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 750MA-HD 100A MAX 25 057In Stock
Min.: 1
Mult.: 1
: 1 500

miniSMD SMD/SMT SMD/SMT 750 mA 33 VDC 1.6 A 100 A 390 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel