Microchip Cut Tape ESD Protection Diodes / TVS Diodes

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 12V, +/- 5%, Uni-dir 476In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 6.0V, +/- 5%, Uni-dir 1 010In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Low Cap TVS 6.5V 5% 1500W uni 100pF 39In Stock
5 000On Order
Min.: 1
Mult.: 1
: 200

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 100 A 1.5 kW 100 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes Low Capacitance TVS array 2 line Bi-dir, 500W (8/20us), Stand-off voltage = 5V, C = 25pF 25In Stock
Min.: 1
Mult.: 1
: 500

TVS Diodes Reel, Cut Tape

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 15V, +/- 5%, Bi-dir 1 860In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 33V, +/- 5%, Uni-dir 2 110In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 16V, +/- 5%, Uni-dir 2 123In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 16V, +/- 5%, Bi-dir 1 545In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 58V, +/- 5%, Uni-dir 81In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMB (DO-214AA) 6.4 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 33V, +/- 5%, Bi-dir 1 490In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 574In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 5 V SMD/SMT 10.8 V 6 V SOIC-8 500 W 3 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 5.0V, +/- 5%, Bi-dir 349In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V Axial 9.2 V 7 V P600-2 543 A 5 kW - 55 C + 175 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 33V, +/- 5%, Bi-dir 5 000In Stock
5 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 9.0V, +/- 5%, Uni-dir 2 562In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 12V, +/- 5%, Uni-dir 4 780In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 6.0V, +/- 5%, Bi-dir 7 120In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SMA (DO-214AC) 38.8 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 26V, +/- 5%, Uni-dir 2 502In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 983In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 5 V SMD/SMT 9.8 V 6 V 300 W 200 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 13V, +/- 5%, Bi-dir 4 331In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 18V, +/- 5%, Uni-dir 5 008In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SMA (DO-214AC) 13.7 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 7.5V, +/- 5%, Bi-dir 2 358In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMB (DO-214AA) 46.5 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 24V 150W Uni 2 965In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-216AA-2 TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 7.5V 5% 600W bi 499In Stock
Min.: 1
Mult.: 1
: 700
No
Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMB (DO-214AA) 46.5 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 75V 5% 1500W bi 360In Stock
Min.: 1
Mult.: 1
: 500
No
Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 12.4 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V 233In Stock
Min.: 1
Mult.: 1
: 500
No
Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V SOIC-8 500 W 3 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel