Nexperia ESD Protection Diodes / TVS Diodes

Results: 806
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PRTR5V0U2AX/SOT143/SOT4
45 756On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 6 V SOT-143B-4 1.8 pF 12 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PRTR5V0U2X-Q/SOT143/SOT4
14 682Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5.5 V SMD/SMT 17 V 6 V SOT-143B-4 1.5 pF 8 kV - 40 C + 85 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS22VS1UR/SOD123W/CFP3
15 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 25.6 V SOD-123-2 11.3 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS40VS1UR/SOD123W/CFP3
17 995On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 46.8 V SOD-123-2 6.2 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS4V5D1BL/SOD882/SOD2
49 982On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 4.5 V SMD/SMT 13.2 V 4.7 V DFN-1006-2 (SOD-882-2) 34 A 65 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V5D1BL/SOD882/SOD2
118 916On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 12.2 V 6.4 V DFN-1006-2 (SOD-882-2) 40 A 70 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD18VF1BL/SOD882/SOD2
77 994On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 18 V SMD/SMT 17 V 19 V DFN-1006-2 (SOD-882-2) 1 A 0.35 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CAN-U/SOT323/SC-70
68 979On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 30.3 V SOT-323-3 3 A 150 W 12 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1IVN-U/SOT323/SC-70 7In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26.5 V SMD/SMT 53 V 32 V SC-70-3 (SOT-323-3) 3 A 150 W 11 pF 10 kV 18 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD30VF1BL/SOD882/SOD2
30 000Expected 13/08/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 30 V SMD/SMT 6.5 V 39 V DFN-1006-2 (SOD-882-2) 1 A 0.4 pF 12 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3X1BL/SOD882/SOD2
48 968On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.8 V DFN-1006-2 (SOD-882-2) 1.6 pF 9 kV - 55 C + 150 C ESD Suppressors PESD3V3X1BL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U5BV/SOT666/SOT6
4 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 4 000

Bidirectional 5 Channel 5 V SMD/SMT 6.5 V SOT-666-6 2.9 pF 10 kV - 55 C + 150 C ESD Suppressors PESD5V0U5B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ10VAL/SOT23/TO-236AB
20 300On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 2 Channel, 1 Channel 6.5 V SMD/SMT 14.2 V 10 V SC-59-3 (SOT-23-3) 1.7 A 24 W 130 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ12VAL-Q/SOT23/TO-236AB
2 993Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 8.5 V SMD/SMT 17 V 11.4 V SC-59-3 (SOT-23-3) 2.35 A 40 W 140 pF 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ15VAL-Q/SOT23/TO-236AB
9 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 21 V 14.25 V SC-59-3 (SOT-23-3) 1.9 A 40 W 105 pF 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ18VAT-Q/SOT23/TO-236AB
3 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14.5 V SMD/SMT 28 V 17.1 V SC-59-3 (SOT-23-3) 4.8 A 20 W 36 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ20VAL-Q/SOT23/TO-236AB
3 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 17 V SMD/SMT 28 V 19 V SC-59-3 (SOT-23-3) 1.4 A 40 W 80 pF 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VAL/SOT23/TO-236AB
6 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 1 Channel 22 V SMD/SMT 40 V 27 V SC-59-3 (SOT-23-3) 1 A 40 W 48 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VAL-Q/SOT23/TO-236AB
2 987Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 22 V SMD/SMT 40 V 25.65 V SC-59-3 (SOT-23-3) 1 A 40 W 60 pF 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VAT-Q/SOT23/TO-236AB
3 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 55 V 25.65 V SC-59-3 (SOT-23-3) 4.2 A 24 W 22 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VAL/SOT23/TO-236AB
8 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 1 Channel 26 V SMD/SMT 46 V 33 V SC-59-3 (SOT-23-3) 870 mA 40 W 55 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VAL-Q/SOT23/TO-236AB
19 994On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 26 V SMD/SMT 46 V 31.35 V SC-59-3 (SOT-23-3) 870 mA 40 W 55 pF 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VAL/SOT23/TO-236AB
9 713Expected 15/10/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 26 V SMD/SMT 46 V 34.65 V SC-59-3 (SOT-23-3) 870 mA 40 W 55 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VCL/SOT23/TO-236AB
21 000Expected 17/05/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 2 Channel 26 V SMD/SMT 46 V 34.65 V SC-59-3 (SOT-23-3) 870 mA 40 W 55 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ5V6AL/SOT23/TO-236AB
15 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 2 Channel 3 V SMD/SMT 8 V 5.88 V SC-59-3 (SOT-23-3) 3 A 24 W 280 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes MMBZxAL Reel, Cut Tape, MouseReel