Nexperia ESD Protection Diodes / TVS Diodes

Results: 806
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27V-T/SOT23/TO-236AB
8 492Expected 31/05/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 27 V SMD/SMT 33 V 38 V SOT23-3 2.5 A 5.2 pF - 55 C + 175 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36UT-Q/SOT23/TO-236A
14 985On Order
Min.: 1
Mult.: 1
: 3 000

2 Channel SMD/SMT SC-59-3 (SOT-23-3) 2 A 3.6 pF ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETH-X/SOT143/SOT4
4 232Expected 14/12/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5.5 V SMD/SMT 9 V SOT-143B-4 1.5 pF 8 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETHAX-Q/SOT143/SOT4
5 940Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 6 V SOT143B-4 12 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETHX-Q/SOT143/SOT4
3 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5.5 V SMD/SMT 6 V SOT-143B-4 1.5 pF 8 kV - 40 C + 125 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD2IVN24-T/SOT23/TO-236AB
14 871On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 42 V 30.5 V SC-59-3 (SOT-23-3) 3.5 A 14 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2IVN27-T/SOT23/TO-236AB
9 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 27 V SMD/SMT 45 V 33 V SC-59-3 (SOT-23-3) 16 A 13 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2IVN27T-Q/SOT23/TO-236AB
3 000Expected 03/05/2027
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD30VF1BBL-Q/SOD882/DFN1006-
19 820Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 30 V SMD/SMT 21 V 31 V SOD-882-2 0.35 pF 12 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD30VF1BLS-Q/SOD882BD/DFN100
9 876Expected 31/05/2027
Min.: 1
Mult.: 1
: 10 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD32VF1BLS-Q/SOD882BD/DFN100
10 000Expected 05/07/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 32 V SMD/SMT 21.5 V 33 V DFN-1006BD-2 0.4 pF 10 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD36VL1BL-Q/SOD882/DFN1006-2
29 722On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 36 V SMD/SMT 37 V DFN-1006-2 (SOD-882-2) 2.8 A 10.5 pF 20 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD36VL1BLS-Q/SOD882BD/DFN100
10 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 36 V SMD/SMT 36 V DFN1006BD-2 2.8 A 10.5 pF 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD36VS1ULS/SOD882BD/XSON2
10 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 10 000

ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD36VS2UT-Q/SOT23/TO-236AB
2 993Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 36 V SMD/SMT 60 V 40 V SC-59-3 (SOT-23-3) 2.5 A 160 W 35 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S1BL/SOD882/SOD2
59 000On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.5 V 4.5 V DFN-1006-2 (SOD-882-2) 15 A 35 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S1UL-Q/SOD882/DFN1006-2
29 890On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V SOD-882-2 15 A 150 W 300 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S1UL/SOD882/SOD2
39 980On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 20 V 6 V DFN-1006-2 (SOD-882-2) 15 A 150 W 300 pF 30 kV - 65 C + 150 C ESD Suppressors PESDxS1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S1ULS/SOD882BD/XSON2
10 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S2UT-Q/SOT23/TO-236AB
2 873Expected 26/04/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 20 V 5.2 V SC-59-3 (SOT-23-3) 18 A 330 W 300 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S4UF/SOT886/XSON6
5 000Expected 16/07/2027
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 11 V 5.6 V XSON-6 10 A 110 W 110 pF 30 kV 15 kV - 65 C + 105 C ESD Suppressors PESD3V3S4UF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3T1BLD/SOD882D/XSON2
10 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11 V 8.7 V DFN-1006-2 (SOD-882-2) 10 A 110 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3U1UL-Q/SOD882/DFN1006-2
19 976Expected 12/07/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 6.8 V SOD-882-2 3.1 pF 9 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3U1UL/SOD882/SOD2
28 501On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.6 V DFN-1006-2 (SOD-882-2) 3.1 pF 8 kV - 55 C + 150 C ESD Suppressors PESD3V3U1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD42VS2UT/SOT23/TO-236AB
13 727On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 42 V SMD/SMT 95 V 46.1 V SC-59-3 (SOT-23-3) 1.8 A 17 pF 23 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel