Nexperia ESD Protection Diodes / TVS Diodes

Results: 806
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PTVS11VP1UTP/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.85 V SOD-128-2 33 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel
Nexperia ESD Protection Diodes / TVS Diodes PTVS11VP1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.85 V SOD-128-2 33 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS11VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 13.5 V SOD-123-2 22 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS12VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14 V SOD-128-2 30.2 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS12VP1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14 V SOD-128-2 30.2 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS12VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-123-2 20.1 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS13VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SOD-128-2 27.9 A 600 W 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS13VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SOD-123-2 18.6 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS14VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 16.4 V SOD-128-2 25.9 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS14VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SOD-123-2 17.2 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS15VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 17.6 V SOD-128-2 24.6 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS15VP1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 17.6 V SOD-128-2 24.6 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS15VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SOD-123W-2 16.4 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS16VP1UTP-Q/SOD128/FlatPowe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 18.75 V SOD-128-2 23.1 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS16VS1UR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123W-2 15.4 A 400 W 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS16VS1UTR/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 16 V SMD/SMT 26 V 19.7 V SOD-123-2 400 W TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS17VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 19.9 V SOD-128-2 21.7 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS17VP1UTP/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 19.9 V SOD-128-2 21.7 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel
Nexperia ESD Protection Diodes / TVS Diodes PTVS17VS1UR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SOD-123W-2 14.5 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS17VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 20.9 V SOD-123-2 14.5 A 400 W - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS17VS1UTR/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 20.9 V SOD-123-2 14.5 A 400 W - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS18VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123W-2 13.7 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS18VS1UR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 21 V SOD-123-2 13.7 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS18VS1UTR-Q/SOD123W/CFP3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-123-2 13.7 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS20VP1UP-Q/SOD128/FlatPower Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 23.35 V SOD-128-2 18.5 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel