Toshiba ESD Protection Diodes / TVS Diodes

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Toshiba ESD Protection Diodes / TVS Diodes ESD 4 Circuit 6pF 1uA 6.8V 200mW 9 846In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 6.4 V SOT-353-5 45 pF 30 kV - 55 C + 125 C ESD Suppressors DF5A6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 4 Circuit 45pF 0.5uA 6.8V 216In Stock
28 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 5 V SMD/SMT 6.4 V SOT-553-5 45 pF 30 kV - 55 C + 150 C ESD Suppressors DF5A6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Bi-directional ESD Protection Diode high IPP: 27A low Rdyn: 0.12Ohm VBR:5.0V Vrwm: 3.6V SOD-882
170 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.6 V SMD/SMT 22 V 3.7 V SOD-882-2 27 A 590 W 41 pF 30 kV 30 kV + 150 C ESD Suppressors DF2B5PCT,L3F Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode
63 138Expected 14/09/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 8.5 V 5.7 V SL-2 2 A 30 W 0.2 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF2B6 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes IPP 50A VESD +/-30kV Bi-Dir ESD Protectn
21 005On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12.6 V SMD/SMT 32 V 12.9 V USC-2 50 A 1.6 kW 270 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode .5pF 3.6V
80 000On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.6 V SMD/SMT 15 V 3.7 V SOD-962-2 2 A 30 W 0.5 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF2S5M4SL Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 3.3V UNI
99 919On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 16 V 3.5 V SOD-962-2 2.5 A 37 W 0.9 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF2S5M5SL Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode .5pF 5.6V
91 338Expected 04/09/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5.5 V SMD/SMT 15 V 5.6 V SOD-882-2 2 A 30 W 0.5 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode Low Capacitance Typ
47 992Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3.5 V SMD/SMT 5.3 V SOT-323-3 8 pF 8 kV - 55 C + 125 C ESD Suppressors DF3A5.6 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V
20 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 20 V 5.8 V SOD-882-2 4 A 80 W 10 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode
19 883Expected 11/09/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 20 V 11 V SL-2 2.5 A 50 W 0.2 pF 12 kV 15 kV - 55 C + 150 C ESD Suppressors DF2B7 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode 6pF 5.8V
30 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5.3 V SMD/SMT 11 V 6.8 V SL-2 3 A 45 W 6 pF 17 kV 20 kV - 55 C + 150 C ESD Suppressors DF2B7 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona
69 973On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 15 V SMD/SMT 20 V SOD-923-2 9 pF 12 kV - 55 C + 150 C ESD Suppressors DF2S20 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode
10 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.5 V 8.2 V SL-2 2.5 A 55 W 20 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors DF2S8.2 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode Standard Type
8 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel SMD/SMT 5.3 V SOT-553-5 65 pF 30 kV - 55 C + 150 C ESD Suppressors DF5A5.6 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode
19 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel SMD/SMT 5.9 V 6.5 pF 8 kV 8 kV - 55 C + 150 C ESD Suppressors DF5A6.2 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Low Cap Diode 4 Circuit 6pF 6.8V
11 757On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel SMD/SMT 6.5 V 6.5 pF 8 kV 8 kV - 55 C + 125 C ESD Suppressors DF5A6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5.5 V SMD/SMT 25 V 6.2 V DFN-10 2 A 30 W 0.2 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF10G6 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 0.3pF 0.5uA 6V VBR 1mA Diode Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V DFN-10 0.3 pF 8 kV - 55 C + 150 C ESD Suppressors DF10G7 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Bidirectional 1 Channel 8 V SMD/SMT 18 V 10 V CST-2 1 A 150 W 500 pF 8 kV - 55 C + 150 C ESD Suppressors DF2B12 Reel
Toshiba ESD Protection Diodes / TVS Diodes ESD Diode 6V BI 0.3pF 0.5 IR 1 LN Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V CST-2 2.5 A 150 W 0.5 pF 12 kV 15 kV + 150 C ESD Suppressors DF2B6 Reel
Toshiba ESD Protection Diodes / TVS Diodes SOD-962 VRMW 8V at 1uA TVS Diodes Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes SOD-962 VRMW 9V 1uA TVS Diodes Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes Unidirectional ESD Diode VRWM=10V IPP=7.5A Vesd=+/-30kV Non-Stocked
Min.: 1
Mult.: 1
: 10 000

Unidirectional ESD Suppressors Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Unidirectional ESD Diode VRWM=12.6V IPP=6A Vesd=+/-30kV Non-Stocked
Min.: 1
Mult.: 1
: 10 000

Unidirectional ESD Suppressors Reel, Cut Tape, MouseReel