RCLAMP03354P.C

Semtech
947-RCLAMP03354P.C
RCLAMP03354P.C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4-Line 3.3V 0.3pF ESD SMF2510N10 Z-Ultra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
10 Channel
3.3 V
SMD/SMT
7 V
5.5 V
DFN-2510-10
10 A
70 W
0.3 pF
12 kV
15 kV
RCLAMP03
Reel
Cut Tape
MouseReel
Brand: Semtech
Peak Pulse Current: 10 A
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RailClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDMI ESD Protection

Semtech HDMI ESD Protection Devices deliver full-channel protection for HDMI interfaces and other high-speed differential data lines in consumer, industrial, and embedded systems. Semtech positions its HDMI protection portfolio to safeguard sensitive interface silicon from electrostatic discharge while preserving signal integrity on high-speed audio and video links.

In Stock: 11 199

Stock:
11 199 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,585 € 5,85 €
0,501 € 50,10 €
0,396 € 198,00 €
0,353 € 353,00 €
Full Reel (Order in multiples of 3000)
0,298 € 894,00 €
0,284 € 1 704,00 €
0,273 € 2 457,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.