2 Channel ESD Protection Diodes / TVS Diodes

Results: 1 396
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi NIV1241MTWTAG
onsemi ESD Protection Diodes / TVS Diodes 24V Low Capacitance ESD Protection with short to battery blocking 3 635In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 23.5 V SMD/SMT 43 V 24 V 8 kV 15 kV - 55 C + 150 C ESD Suppressors NIV1241MTWTAG Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 770In Stock
30 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 7.5 V 6 V SC-59-6 (SOT-23-6) 7 A 3.6 pF - 40 C + 125 C TVS Diodes CDSOT23-0502 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ10VAL-Q/SOT23/TO-236AB 663In Stock
9 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 6.5 V SMD/SMT 14.2 V 9.5 V SC-59-3 (SOT-23-3) 1.7 A 24 W 170 pF 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 26V UNI 33 206In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 26 V SMD/SMT 48 V 27.6 V SOT-323-3 2.1 A 100 W 21 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors VESDxxA2 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 36V,ESD,SOT-23,Bi 11 820In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C ESD Suppressors PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27V-QB/SOT8015/DFN11 2 779In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 27 V SMD/SMT 44 V 28 V SOT-8015-3 2.5 A 6 pF 20 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes CAN BUS, Ch 2, Direction Bi, Vrwm 24V, Cj 12 pF, Ipp4 A, Ppk 180W 5 924In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 45 V 26.7 V SC-59-3 (SOT-23-3) 4 A 180 W 12 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 17pF 16V SOT-323 100 615In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 16 V SMD/SMT 28 V 17.1 V SOT-323-3 5 A 140 W 17 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VCAN16A2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 33V BI 60 203In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VCAN33C2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 29 140In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 2 Channel 36 V SMD/SMT 66 V 39 V SOT-323-3 1.8 A 120 W 7.5 pF 27 kV 27 kV - 55 C + 175 C ESD Suppressors VCAN36C2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 12V UNI 27 016In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 22.7 V 13.9 V SOT-323-3 4.4 A 100 W 40 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxA2 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VU1UT-Q/SOT23/TO-236AB 45In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 15 V SMD/SMT 53 V 20.3 V SC-59-3 (SOT-23-3) 5 A 200 W 1.5 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2UAT/SOT23/TO-236AB 90In Stock
12 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 9 V 6.8 V SC-59-3 (SOT-23-3) 15 A 260 W 152 pF 30 kV - 65 C + 150 C ESD Suppressors PESDxS2UAT Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Dual Transil™ array for ESD protection 11 849In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SOT-323-3 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDA37W Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V 2-LINE ESD/EFT PROTECTION 4 918In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOT-23, 12V, 25V, Reel 2 921In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 25 V 13.3 V SC-59-3 (SOT-23-3) 400 W - 55 C + 150 C ESD Suppressors UDT23AXXL02 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W DISCRETE SM 654In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 31 V 13.3 V SOT-143 16 A 500 W 10 pF - 55 C + 125 C ESD Suppressors SR Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 4 569In Stock
Min.: 1
Mult.: 1
Max.: 440
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 10 V 7.5 V TSOP-6 8 A 100 W 1 pF 13 kV 15 kV - 40 C + 125 C TVS Diodes NUP2114 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X2UMB/SOT883B/XQFN3 11 478In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 5 V SMD/SMT 14 V 10 V DFN-1006-3 1.5 A 0.65 pF 10 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Low capacitance Zener Diode (AEC-Q101 Qualified) 14 906In Stock
Min.: 1
Mult.: 1
: 8 000

Bidirectional 2 Channel 12 V SMD/SMT SC-75A-6 1 pF - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 18 950In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VCAN33C2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 36V BI 8 769In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 36 V SMD/SMT 63 V 39 V SOT-323-3 2.4 A 150 W 10 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VCAN36A2-03G Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,3.3V 8 535In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 3.3 V SMD/SMT 17.5 V 3.6 V SOD-323-2 350 W 1.5 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14 950In Stock
Min.: 1
Mult.: 1

Unidirectional 2 Channel 16 V SMD/SMT 28 V 17 V SOT-323-3 3.6 A 100 W 33 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxA2 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3V UNI 14 157In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3 V SMD/SMT 8.7 V 4.4 V SOT-323-3 11.6 A 100 W 135 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxA2 Reel, Cut Tape, MouseReel