1.5 V ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Packaging
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FA1/SOT1176/XSON10 5 117In Stock
Cut Tape
0,471 €
0,22 €
0,193 €
0,145 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 5 000
Unidirectional 4 Channel 1.5 V SMD/SMT 3 V 9 V DFN-2510-10 5 A 0.34 pF 15 kV 15 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5 V, 0.25 pF, 15 kV, Bidirectional TVS
10 100On Order
Cut Tape
0,693 €
0,432 €
0,282 €
0,213 €
Reel
0,162 €
Min.: 1
Mult.: 1
: 10 000
Bidirectional 1 Channel 1.5 V SMD/SMT 10 V 5.5 V SOD-882-2 7 A 0.3 pF 15 kV 20 kV - 40 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FA0/SOT1176/XSON10 Non-Stocked Lead-Time 16 Weeks
Reel
0,129 €
0,126 €
Min.: 5 000
Mult.: 5 000
: 5 000
Unidirectional 4 Channel 1.5 V SMD/SMT 4.6 V 6 V DFN-2510-10 5.2 A 0.6 pF 10 kV 15 kV - 40 C + 85 C ESD Suppressors Reel