5 V ESD Protection Diodes / TVS Diodes

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 3000W uni Non-Stocked Lead-Time 42 Weeks
Min.: 200
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 326 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 3000W bi Non-Stocked Lead-Time 42 Weeks
Min.: 200
Mult.: 1
No
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 326 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 3000W bi Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 600W bi Non-Stocked Lead-Time 37 Weeks
Min.: 800
Mult.: 1
No
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMBG (DO-215AA) 65.2 A 600 W - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 1500W uni Non-Stocked Lead-Time 35 Weeks
Min.: 400
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 163 A 1.5 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 1500W bi Non-Stocked Lead-Time 37 Weeks
Min.: 600
Mult.: 1
No
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 163 A 1.5 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 1500W bi Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 3000W uni Non-Stocked Lead-Time 37 Weeks
Min.: 400
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 326 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 3000W bi Non-Stocked Lead-Time 37 Weeks
Min.: 400
Mult.: 1
No
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 326 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 3000W uni Non-Stocked Lead-Time 35 Weeks
Min.: 400
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 3000W bi Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326 A 3 kW - 65 C + 150 C TVS Diodes Bulk
Semtech ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF Z PPACKAGE Non-Stocked
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V SLP0603P2X3-2 4 A 0.5 pF 17 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel
Diodes Incorporated DESD5V2S2UTQ-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K Non-Stocked Lead-Time 44 Weeks
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 5 V SMD/SMT 14 V 6.4 V SOT23-3 18 A 252 W 130 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 125C, 20W, Unidir Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 5 V SMD/SMT 13.3 V 5.5 V SC-59-3 (SOT-23-3) 16 A 3.5 pF 15 kV - 55 C + 125 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 6.7V, Unidirectional, TVS Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123W 40.1 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology CPDT-5V0UHP-HF
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE ARRAY 5V 400W Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SC-59-3 (SOT-23-3) 17 A 400 W 1.2 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel