5 V ESD Protection Diodes / TVS Diodes

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 11 189In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 18 V 6 V SLP1616P6-6 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 15 068In Stock
30 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SC-59-6 (SOT-23-6) 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-line Surge and ESD Protection 10 000In Stock
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 2 Channel 5 V SMD/SMT 8.5 V 6.5 V 0402 (1006 metric) 20 A 170 W 3 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors RCLAMP051 AEC-Q100 Reel
Semtech ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF SLP1006P2 31 841In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V 0402 (1006 metric) 4 A 100 W 0.5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF 6 964In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V 0201 (0603 metric) 4 A 100 W 0.5 pF 17 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 15V SC75 30 195In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 6.5 V SLP1610P4-4 5 A 150 W 0.8 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP AND ESD CLAMP 1 LINE 8 332In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V SLP1006P2T-2 4 A 80 W 0.8 pF 12 kV 20 kV - 55 C + 125 C ESD Suppressors RCLAMP053 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-Line 5V 0.3pF SLP1610P4T 14 724In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 6.5 V SLP1610P4T-6 5 A 75 W 0.6 pF 12 kV 18 kV - 55 C + 125 C ESD Suppressors RCLAMP054 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4L<1P5V TVS SLP2010P9T 15 303In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V SLP2010P8T-8 5 A 75 W 0.8 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP054 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Low Cap, 2 Line, Bidirectional ESD Protection 13 655In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 5 V SMD/SMT 20 V 6.5 V 0402 (1006 metric) 3 A 60 W 0.4 pF 17 kV 17 kV - 55 C + 125 C ESD Suppressors RCLAMP055 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line, 170fF Femto Farad RailClamp 14 419In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 4 Channel 5 V SMD/SMT 13.5 V 6.5 V DFN-2010-5 3 A 300 W 0.17 pF 10 kV 15 kV - 40 C + 85 C ESD Suppressors RCLAMP05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2L 1PF 5V RCLAMP 6 730In Stock
24 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SC-75-3 (SOT-523-3) 15 A 300 W 1.2 pF 25 kV 30 kV - 40 C + 105 C ESD Suppressors RCLAMP058 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 5V 0.2pF SLP1210N6 14 381In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SLP1210N6-6 15 A 125 W 1.2 pF 25 kV 30 kV - 40 C + 105 C ESD Suppressors RCLAMP058 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP1624 16V SLP 4 660In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 3 Channel 5 V SMD/SMT 15 V 6.5 V DFN-1710-6 5 A 75 W 0.8 pF 12 kV 18 kV - 55 C + 125 C ESD Suppressors RCLAMP16 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 3-Line+Gnd 5.5V <1pF SLP1616P6 2 903In Stock
9 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 3 Channel 5.5 V SMD/SMT 30 V 6.5 V SLP1616P6-6 3 A 100 W 0.95 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP36 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.45pF 0.33R ESD SLP0603P2X3F 20 279In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 6.5 V 0201 (0603 metric) 4 A 50 W 0.4 pF 15 kV 18 kV - 40 C + 85 C ESD Suppressors RCLAMP50 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line Integrated TVS Array 7 398In Stock
40 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6.5 V DFN-2010-5 4 A 350 W 0.19 pF 20 kV 25 kV - 40 C + 85 C ESD Suppressors RCLAMP75 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS2 5V 7"RL LEAD-FREE 12 950In Stock
38 990Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 2 Channel, 1 Channel 5 V SMD/SMT 9.8 V 6 V SC-59-3 (SOT-23-3) 17 A 300 W 150 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 6 CHANN, TVS ARRAY 1 666In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 6 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 17 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 300W, BI, 7"RL 3 785In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 5 V SMD/SMT 9.8 V 6 V SOIC-8 17 A 300 W 350 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, 5 LINE, ESD 6LD SC70 16 663In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 5 Channel, 4 Channel 5 V SMD/SMT 12.5 V 6 V SC-70-6 (SOT-363-6) 8 A 100 W 130 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMF05 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 5V 7"RL BI POLAR 8 126In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 5 Channel, 4 Channel 5 V SMD/SMT 9.8 V 6 V SC-59-6 (SOT-23-6) 24 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE ESD PROTECTION 31 185In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 12.5 V 0402 (1006 metric) 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY,4-LINE 5V,ESD,SC-89 21 514In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SC-89-6 (SOT-666-6) 7 A 100 W 75 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes BI-DIR 1 LINER ESD PROTECTION 9 938In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V 0603 (1610 metric) 12 A 75 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors UCLAMP051 Reel, Cut Tape, MouseReel