5 V ESD Protection Diodes / TVS Diodes

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging

Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V 5PF 25A 1 818In Stock
18 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V SOT23-6 25 A 375 W 5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP055 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, 4 LINE, ESD 5LD SC70 2 631In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 4 Channel 5 V SMD/SMT 9.5 V 6 V SC-70-5 (SOT-353-5) 12 A 200 W 175 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMF05 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 5V 7"RL 27In Stock
15 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 4 Channel, 3 Channel 5 V SMD/SMT 9.8 V 6 V SC-59-6 (SOT-23-6) 24 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 2LINES + GND 5V SLP 1 300In Stock
3 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY,5-LINE 5V,ESD,SC-89 3 160In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 5 Channel 5 V SMD/SMT 12 V 6 V SC-89-6 (SOT-666-6) 7 A 100 W 75 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes BI-DIR 1 LINER ESD PROTECTION 514In Stock
45 860Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SLP1006P2 12 A 170 W 75 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors UCLAMP051 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 5V, 75pF, ESD, SLP1006P2 758In Stock
6 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V 0402 (1006 metric) 12 A 170 W 75 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors UCLAMP051 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 8.5V 120A Uni-Directional TVS 89In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V Axial 8.5 V 6 V DO-13 (DO-202AA) 120 A 1.5 kW - 65 C + 175 C TVS Diodes
Semtech ESD Protection Diodes / TVS Diodes RailClamp 4-Line 5V 3pF ESD SC-70 6L(Cu) 1 680In Stock
9 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SC-70-6 (SOT-363-6) 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 600W uni 659In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 65 C + 150 C TVS Diodes Bulk

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 5.0V, +/- 5%, Uni-dir 2 482In Stock
3 000Expected 24/02/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 8 Diode Array 2 680In Stock
33 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 9 V SMD/SMT SC-59-6 (SOT-23-6) 6 A 10 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors DALC208 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive low capacitance diode array for ESD protection 6 306In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 9 V SMD/SMT SC-59-6 (SOT-23-6) 6 A 10 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors DALC208SC6Y AEC-Q100 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 5 V TVS 109In Stock
6 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SOD-128-2 298 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V BI 12 716In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 11 V 5.2 V SOD-882-2 15 A 26 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes AQ1250-01ETG Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS LEADED SA-A 5V 2 715In Stock
4 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 55.4 A 500 W - 55 C + 150 C TVS Diodes SA Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 5V, 9.2V, BOX 1 826In Stock
Min.: 1
Mult.: 1
Max.: 8 000

Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 55.4 A 500 W - 55 C + 150 C TVS Diodes SA Bulk
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 5V 3 026In Stock
20 000Expected 23/02/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 5V 9.2V Reel 13" 11 684In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 5V 4 939In Stock
20 000Expected 30/03/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 5V Clmp 9.2V AEC-Q101 6 943In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 5V 10 944In Stock
30 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - CA 5V 9 958In Stock
30 000Expected 13/04/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-204AB, 5V, 9.2V, AUTO, Reel 13" 2 880In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C SMCJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - A 5V 2 948In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel