SOD-123-2 ESD Protection Diodes / TVS Diodes

Results: 622
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=20V 14 887In Stock
15 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SOD-123-2 6.17 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=30V 25 697In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SOD-123-2 4.13 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 14V 11In Stock
54 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SOD-123-2 8.6 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM 10.5VC SOD-123 2 185In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SOD-123-2 60 A 840 W 1.1 nF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=100V 4 260In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SOD-123-2 1.23 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=15V 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SOD-123-2 8.2 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=28V 2 798In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123-2 4.41 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=36V 3 328In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123-2 3.44 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=6V 4 398In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SOD-123-2 19.42 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 200W, 56.1V, 5%, Unidirectional, TVS 16 655In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-123-2 2.6 A 200 W - 55 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 200W, 6.7V, 5%, Unidirectional, TVS 9 236In Stock
20 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SOD-123-2 21.7 A 200 W - 55 C + 175 C Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor
Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SOD-123-2 8.6 A 200 W - 65 C + 175 C TVS Diodes SMF14A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SOD-123-2 8.2 A 200 W - 65 C + 175 C TVS Diodes SMF15A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor
Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SOD-123-2 7.2 A 200 W - 65 C + 175 C TVS Diodes SMF17A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 5.1 A 200 W - 65 C + 175 C TVS Diodes SMF24A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor
Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SOD-123-2 2.8 A 200 W - 65 C + 175 C TVS Diodes SMF45A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W 16kV 30A 48V 58.9V 2.6A
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123-2 2.6 A 200 W 16 kV 16 kV - 65 C + 175 C TVS Diodes SMF48CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.7 A 200 W - 65 C + 175 C TVS Diodes SMF5.0CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W 16kV 30A 86Vbr 113Vc 1.5A
Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SOD-123-2 1.5 A 200 W 16 kV 16 kV - 65 C + 175 C TVS Diodes SMF70CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 200W 18V 5% Uni-directional
17 966On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123-2 6.8 A 200 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 18V
27 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123-2 6.8 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 28V
30 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123-2 4.4 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 33V 5% Uni-directional
29 697Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123-2 3.8 A 200 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 33V 5% Uni-directional
29 699Expected 28/08/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional SMD/SMT 53.3 V 40.6 V SOD-123-2 3.8 A 200 W + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 48V 5% Uni-directional
36 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123-2 2.6 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel