SOD-123-2 ESD Protection Diodes / TVS Diodes

Results: 622
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 220V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SOD-123-2 600 mA 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 250V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SOD-123-2 500 mA 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 400W 45V 5% Uni-directional Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SOD-123-2 5.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 6.5V 5% Uni-directional Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SOD-123-2 33.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 75V 5% Uni-directional Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SOD-123-2 3.3 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 8.5V 5% Uni-directional Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SOD-123-2 25.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 90V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SOD-123-2 1.4 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 200W 51V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT 82.4 V 62.7 V SOD-123-2 2.4 A 200 W + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 54V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT 87.1 V 66.3 V SOD-123-2 2.3 A 200 W + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 58V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT SOD-123-2 200 W TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 60V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT SOD-123-2 200 W TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 64V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT SOD-123-2 200 W TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 7V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT 12 V 8.6 V SOD-123-2 16.7 A 200 W + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 7.5V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT 12.9 V 9.21 V SOD-123-2 15.5 A 200 W + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 70V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT SOD-123-2 200 W TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 75V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT SOD-123-2 200 W TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 78V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 86.7 V 95.8 V SOD-123-2 1.4 A 200 W + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 78V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT SOD-123-2 200 W TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 8V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT 13.6 V 9.83 V SOD-123-2 14.7 A 200 W + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 8.5V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT 14.4 V 10.4 V SOD-123-2 13.9 A 200 W + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 85V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional SMD/SMT SOD-123-2 200 W TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes 200W 9V 5% Uni-directional Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 10 000

Unidirectional SMD/SMT 15.4 V 11.1 V SOD-123-2 13 A 200 W + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF5 - A 90V Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000
Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SOD-123-2 1.2 A 200 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMF Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 11V Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.85 V SOD-123-2 11 A 200 W - 55 C + 150 C TVS Diodes SZSMF Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 22V Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 25.6 V SOD-123-2 5.6 A 200 W - 55 C + 150 C TVS Diodes SZSMF Reel, Cut Tape