SOD-323HE ESD Protection Diodes / TVS Diodes

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,12V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-323HE 7.5 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,13V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SOD-323HE 7 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,13V,UNI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SOD-323HE 7 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,14V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SOD-323HE 6.5 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,15V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SOD-323HE 6.1 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,16V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SOD-323HE 5.8 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,17V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 20.9 V SOD-323HE 5.3 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,22V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 26.9 V SOD-323HE 4.2 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,24V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V SOD-323HE 3.9 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,24V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V SOD-323HE 3.9 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,26V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V SOD-323HE 3.6 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,28V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SOD-323HE 3.3 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,3.3V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

3.3 V SMD/SMT 8.5 V 6 V SOD-323HE 17.6 A 150 W TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,30V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 36.8 V SOD-323HE 3.1 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,33V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

33 V SMD/SMT 53.3 V 40.6 V SOD-323HE 2.8 A 150 W TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,36V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V SOD-323HE 2.6 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,5V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SOD-323HE 16.3 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,5V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SOD-323HE 16.3 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,6V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SOD-323HE 14.5 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,6.5V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.98 V SOD-323HE 13.4 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,7V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-323HE 12.5 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,7.5V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 9.21 V SOD-323HE 11.6 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,7.5V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 9.21 V SOD-323HE 11.6 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,8V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 9.83 V SOD-323HE 11 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,8.5V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 10.4 V SOD-323HE 10.4 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel