SOD-323HE ESD Protection Diodes / TVS Diodes

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,8.5V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 10.4 V SOD-323HE 10.4 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,9V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575 000
Mult.: 5 000
: 5 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 11.1 V SOD-323HE 9.7 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel