AUMOV Series Varistors

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 12.5 mm 3.5 kA 80 J 140 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 600
Mult.: 600

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 12.5 mm 3.5 kA 95 J 130 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 12.5 mm 3.5 kA 85 J 130 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 600
Mult.: 600

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 95 J 120 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 12.5 mm 3.5 kA 90 J 120 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 600
Mult.: 600
: 600

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 12.5 mm 3.5 kA 20 J 1.4 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 12.5 mm 3.5 kA 20 J 1.4 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 600
Mult.: 600

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 3.5 kA 98 J 110 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 12.5 mm 3.5 kA 92 J 110 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 600
Mult.: 600

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 98 J 100 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 12.5 mm 3.5 kA 95 J 100 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 600
Mult.: 600
: 600

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 3.5 kA 24 J 1.2 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 3.5 kA 24 J 1.2 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 600
Mult.: 600

AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 3.5 kA 110 J 90 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 600
Mult.: 600
: 600

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12.5 mm 3.5 kA 29 J 1.1 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12.5 mm 3.5 kA 29 J 1.1 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 600

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 3.5 kA 36 J 800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 3.5 kA 36 J 800 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 100
Mult.: 700

AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 17 mm 6.5 kA 60 J 1 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 17 mm 6 kA 50 J 1 nF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 100
Mult.: 700
AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 17 mm 6.5 kA 65 J 900 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 17 mm 6 kA 55 J 900 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 100
Mult.: 700
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 6.5 kA 70 J 800 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 17 mm 6 kA 60 J 800 pF - 55 C + 85 C AEC-Q200 Reel