28 V ESD Protection Diodes / TVS Diodes

Results: 1 061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Toshiba ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:6.5pF VBR:32V @1mA VESD:+/-20V IPP:2.5A IR:0.1uA SOD-323 6 017In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 60 V 40 V SOD-323-2 2.5 A 150 W 6.5 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors TVS Diode AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional type 5 816In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 60 V 40 V SOT-323-3 2.5 A 150 W 6.5 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF3D36 AEC-Q100 Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:6.5pF VBR:32V @1mA VESD:+/-20V IPP:2.5A IR:0.1uA SOT-323 8 550In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 60 V 40 V SOT-323-3 2.5 A 150 W 6.5 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors AEC-Q200 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VP1UP/SOD128/FlatPower 8 530In Stock
33 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.8 V SOD-128-2 13.2 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VP1UTP/SOD128/FlatPower 2 088In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.8 V SOD-128-2 13.2 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VS1UTR/SOD123W/CFP3 46In Stock
6 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SOD-123-2 8.8 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VZ1UPC/SOD1610/DFN1610-2 1 129In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 30 V DFN1610-2 30 A 190 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0KW,28V 5%,SMC PAR AEC-Q101 Qualified 215In Stock
Min.: 1
Mult.: 1
: 850
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW - 65 C + 185 C TVS Diodes 3KASMC AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0KW,28V 5%,SMC PAR AEC-Q101 Qualified 183In Stock
Min.: 1
Mult.: 1
: 3 500
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW - 65 C + 185 C TVS Diodes 3KASMC AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 28V 5% SMA (DO-214AC) 2 080In Stock
Min.: 1
Mult.: 1
: 7 500
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 28V 5% SMA (DO-214AC) 9 529In Stock
Min.: 1
Mult.: 1
: 1 800
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 28V 5% SMA (DO-214AC) 7 183In Stock
Min.: 1
Mult.: 1
: 7 500
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 28V 5% SMB (DO-214AA) 3 175In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 28V 5% SMB (DO-214AA) 3 650In Stock
Min.: 1
Mult.: 1
: 3 200
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,28V 5%,BIDIR,SMB TVS 10In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 28V 600W UniDir TransZorb 3.5% Tol 974In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 44.7 V 31.6 V SMB (DO-214AA) 13.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 1 856In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW 28V 5% 59In Stock
5 100On Order
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC5KxxCA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 28V BI 251In Stock
20 000On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 32.7 V DFN-1006-B-2 1.7 A 100 W 10 pF 15 kV to 30 kV 15 kV to 30 kV - 55 C + 150 C ESD Suppressors VMMBZ33C1DD1 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 400W BI-DIR SZ1SMA AEC-Q101 2 286In Stock
5 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W 16 kV 16 kV - 65 C + 150 C SZ1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 600W UNI-DIR SZ1SMB AEC-Q101 7 642In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W 590 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 600W BI-DIR SZ1SMB AEC-Q101 2 335In Stock
37 500On Order
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W 590 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,28V 5%,BIDIR,SMA TVS 7 088In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,28V 5%,UNIDIR,SMC TVS 3 400In Stock
Min.: 1
Mult.: 1
: 3 500
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 28V 5% 3000W bi 275In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66 A 3 kW - 65 C + 150 C TVS Diodes Bulk