Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,30V 5%,UNIDIR,SMC TVS 3 499In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 41.4 V 31.5 V SMC (DO-214AB) 36.2 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,UNIDIR,SMC TVS 3 118In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 45.7 V 34.7 V SMC (DO-214AB) 32.8 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,UNIDIR,SMC TVS 3 382In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 45.7 V 34.7 V SMC (DO-214AB) 32.8 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,47V 5%,UNIDIR,SMC TVS 3 486In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.1 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,3.3V UNIDIR,SMB TVS 5 088In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C TVS Diodes SMBJ3V3 Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 9 565In Stock
10 000Expected 26/08/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 14 V 5 V SC-59-3 (SOT-23-3) 1 A 500 W 276 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03C - 36C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes 8.5V 120A Lead-Free Uni-Directional TVS 106In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 8.5 V 6 V DO-13 (DO-202AA) 120 A 1.5 kW - 65 C + 175 C TVS Diodes Bulk
Littelfuse ESD Protection Diodes / TVS Diodes SMDJ - A 300V 2 564In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 486 V 371 V SMC (DO-214AB) 6.2 A 3 kW + 150 C TVS Diodes SMDJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 15 836In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 43.2 V SMD/SMT 73 V 48.5 V DO-219AB-2 5.23 A 400 W 292 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 1 657In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 180 V Axial 288.5 V 201.1 V P600-2 52.3 A 15 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 150V 27 490In Stock
10 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W 135 pF - 65 C + 150 C TVS Diodes SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 400W 28V Low Leakage UNI SOD-123FL 7 985In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123FL-2 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L-T1G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27 866In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V DFN-3820A-2 23.5 A 600 W 30 kV 30 kV - 65 C + 175 C T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27 880In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V DFN-3820A-2 8.6 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 2 986In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 26 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5 876In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 24 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 300V Uni DO-214AB TR13 RoHS 5 963In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 256 V SMD/SMT 412 V 285 V SMC (DO-214AB) 3.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27 810In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V DFN-3820A-2 35.9 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,51V 5%, DFN3820A TVS 24 985In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel SMD/SMT 70.1 V 48.5 V DFN-3820A-2 8.6 A 600 W - 65 C + 175 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 10V 39 930In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel SMD/SMT 14.5 V 9.5 V DO-219AB-2 27.6 A 400 W - 65 C + 185 C TVS Diodes T4F10 Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 15V, +/- 5%, Uni-dir 1 415In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 16 008In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 7 006In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 5 004In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMA (DO-214AC) 102 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 24V 0.2uA 15kV 8kV Uni 4 782In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel