AUMOV Series Varistors

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 17 mm 6 kA 60 J 800 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 100
Mult.: 700
AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 17 mm 6.5 kA 80 J 700 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 17 mm 6 kA 70 J 700 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 100
Mult.: 700
AUMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 17 mm 6.5 kA 20 J 9.29 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 100
Mult.: 700
AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 17 mm 6.5 kA 105 J 550 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 17 mm 6 kA 80 J 550 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 100
Mult.: 700
AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 17 mm 6.5 kA 23 J 8 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 100
Mult.: 700
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 17 mm 6.5 kA 115 J 500 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 17 mm 6 kA 100 J 500 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 25V 14mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 18 Weeks
Min.: 4 200
Mult.: 700

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 10 A 25 J 6.2 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 100
Mult.: 700
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6.5 kA 130 J 450 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 17 mm 6 kA 110 J 450 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 6.5 kA 140 J 400 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 17 mm 6 kA 125 J 400 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 17 mm 6 kA 136 J 380 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 100
Mult.: 700
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 17 mm 6.5 kA 40 J 5 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17 mm 6.5 kA 175 J 360 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 17 mm 6 kA 150 J 360 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 17 mm 6 kA 160 J 300 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 42V 14mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 18 Weeks
Min.: 4 200
Mult.: 700

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 10 A 50 J 4 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 17 mm 6.5 kA 185 J 260 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 17 mm 6 kA 170 J 260 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 85 C AEC-Q200 Bulk