5 V ESD Protection Diodes / TVS Diodes

Results: 2 518
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 3000W 250V BIDIRECTION AEC-Q101 2 225In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMC (DO-214AB) 7.41 A 3 kW - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 128.5V, 5%, Unidirectional, TVS 10 283In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.5 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 5-0SMDJ FAMILY, 20Vdc, U 2 993In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 155 A 5 kW - 55 C + 150 C TVS Diodes 5-0SMDJH AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 140V, 5%, Unidirectional, TVS 7 341In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMB (DO-214AA) 3.2 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 600W, 500V Bidir 2 642In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 427.5 V Axial 690 V 475 V DO-15 (DO-204AC) 870 mA 600 W - 55 C + 150 C TVS Diodes P6KE200 Ammo Pack
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 128.5V, 5%, Bidirectional, TVS 5 900In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.5 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 176V, 5%, Bidirectional, TVS 6 141In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes BI-DIR 1500W 2.8A

Bidirectional 1 Channel 342 V Axial 548 V 380 V DO-201-2 4 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE400CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 120V 1500 Watts

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 7.9 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ120A Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 20V Oper., Uni-dir. 11 970In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 18.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 350V Oper., Uni-dir. 5 989In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 400V, 5%, Unidirectional, TVS 2 672In Stock
Min.: 1
Mult.: 1
: 1 250

Unidirectional 1 Channel 342 V Axial 548 V 380 V DO-201-2 2.8 A 1.5 kW - 55 C + 175 C 1.5KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 Stand off Voltage 28V 2 648In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 28 V SMD/SMT 42.5 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 14V UNI 1 233In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 30 V 15.6 V SMC (DO-214AB) 1.1853 kA 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 160V 1500 Watts
Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 5.8 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ160A Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 5-0SMDJ FAMILY, 18Vdc, U 2 986In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW - 55 C + 150 C TVS Diodes 5-0SMDJH AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 5-0SMDJ FAMILY, 24Vdc, U 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 129 A 5 kW - 55 C + 150 C TVS Diodes 5-0SMDJH AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 20V 2 987In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 46.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJH AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 28V 2 880In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 54V 5% Uni-Directional 30 311In Stock
24 000Expected 08/03/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 57.5 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 64V 5% Uni-Directional 25 196In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 48.6 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 17V 15kW UNI DO218 AECQ 2 075In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 17 V SMD/SMT 27 V 20.9 V DO-218-2 556.6 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 43V 15kW UNI DO218 AECQ 2 129In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 43 V SMD/SMT 64.2 V 52.8 V DO-218-2 233.6 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 58V 5KW 5% UNI DO-214AB (SMC) 22 507In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 53.5 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 85V 5kW UNIDIR SMC AECQ 5 450In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 85 V SMD/SMT 137 V 104 V SMC (DO-214AB) 36.5 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel