Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 33V 0.2uA 15kV 8kV Uni 3 512In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 22V Unidirect 7 218In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 207 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 350V 5% Uni-Directional 6 235In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 300 V SMD/SMT 482 V 332 V SMC (DO-214AB) 4.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 22V 5% Uni-Directional 2 767In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 141 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 33V 2 216In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 40Vso 31VAC 78A 2 242In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 40 V Axial 64.5 V 44.4 V P600-2 79.1 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 15.3V 400W 5% Uni-directional 20 285In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMA (DO-214AC) 16.1 A 400 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED SLD 36V 1 629In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMTO-263-2 79 A 1.8 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SLD6S AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 17V 7kW UNI-DIR SLD8S AEC-Q101 1 076In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMTO-263 253 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 100V 5% Uni-Directional 11 888In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 9.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 10V 5% Uni-Directional 7 450In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 64V 5% Uni-directional 37 783In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SOD-123-2 3.9 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 110V AEC-Q101 5% Uni-Directional 5 609In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 4 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 510V AEC-Q101 5% Uni-Directional 4 999In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMB - A 90V 5 928In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMB (DO-214AA) 4.1 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 28V AEC-Q101 5% Uni-Directional 7 254In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMD AEC-Q101 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes Automotive USB D+/D- short-to-VBUS and I 1 860In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 2 Channel SMD/SMT MSOP-10 10 uF 8 kV 15 kV - 40 C + 125 C ESD Suppressors TPD2S701 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect 2 582In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 12.8 V Axial 21.2 V 14.3 V 70.8 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 550V Unidirect 4 980In Stock
Min.: 1
Mult.: 1
: 5 500

Unidirectional 1 Channel 495 V Axial 760 V 550 V DO-41 (DO-204AL) 300 W - 55 C + 150 C TVS Diodes P4KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 16V Unidirect 11 907In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 16 V Axial 26 V 17.8 V DO-15 (DO-204AC) 19.2 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 20V 1500W UniDir 16 516In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMC (DO-214AB) 54.9 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 100V 5KW 5% UNI DO-214AB (SMC) 6 471In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 30.9 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 45V 5kW UNIDIR SMC AECQ 6 540In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 68.8 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 10V 600W UniDir 19 615In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 42.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P6SMB - A 150V 11 719In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 150 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W - 55 C + 150 C TVS Diodes P6SMB-Q AEC-Q101 Reel, Cut Tape, MouseReel