5 V ESD Protection Diodes / TVS Diodes

Results: 2 518
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 300V Bi-Directional 15 464In Stock
Min.: 1
Mult.: 1
: 1 200
Bidirectional 1 Channel 300 V Axial 482 V 332 V DO-201-2 3.2 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 45.7V 7 334In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 33.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 59.3V 13 847In Stock
21 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 25.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 103V 9 223In Stock
3 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMB (DO-214AA) 14.8 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 440V 5% Uni-Directional 3 351In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMC (DO-214AB) 3.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 120V 5% Uni-Directional 2 163In Stock
3 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 26 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 120V 5% Bi-Directional 5 073In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 26 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 14V 5% Uni-Directional 4 461In Stock
6 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 216 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 14V 5% Bi-Directional 3 599In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 216 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 150V 5% Uni-Directional 1 725In Stock
3 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 20.6 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 16V 5% Bi-Directional 5 298In Stock
6 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 193 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 170V 5% Bi-Directional 2 217In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 18.2 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 17V 5% Uni-Directional 2 697In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 181 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 17V 5% Bi-Directional 1 990In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 181 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 18V 5% Uni-Directional 9 710In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 22V 5% Bi-Directional 4 152In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 141 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 24V 5% Uni-Directional 6 182In Stock
6 000Expected 18/05/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 129 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 28V 5% Uni-Directional 2 008In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 28V 2 880In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 30V 5% Uni-Directional 9 941In Stock
9 000Expected 30/03/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 103 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 30V 3 999In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 103 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 33V 5% Bi-Directional 4 887In Stock
33 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 36V 5% Uni-Directional 11 721In Stock
12 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86.1 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 36V 3 075In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86.1 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 36V 5% Bi-Directional 14 930In Stock
12 000Expected 24/03/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86.1 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel