48 V ESD Protection Diodes / TVS Diodes

Results: 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,48V,BI Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 48V BI Non-Stocked Lead-Time 28 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,48V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 201 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-123FL 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4FL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 48V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-123FL 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4FL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,48V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 201 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-123FL 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04FL Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 48V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-123FL 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4FL Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123HE,48V,UNI Non-Stocked Lead-Time 41 Weeks
Min.: 201 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123HE 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4HE-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 48V UNI Non-Stocked Lead-Time 41 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123HE 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4HE-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123HE,48V,UNI Non-Stocked Lead-Time 41 Weeks
Min.: 201 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123HE 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04HE Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 48V UNI Non-Stocked Lead-Time 41 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123HE 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4HE Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 48V UNI Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,48V,BI Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 800

Bidirectional 2 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 48V BI Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

Bidirectional 2 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 48V BI Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 48V BI Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

Bidirectional 1 Channel 48 V SMD/SMT 85.5 V 53.3 V SMA (DO-214AC) 4.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 48V UNI Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

Unidirectional 1 Channel 48 V SMD/SMT 85.5 V 53.3 V SMA (DO-214AC) 4.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,48V,UNI Non-Stocked Lead-Time 26 Weeks
Min.: 13 600
Mult.: 800
: 800

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.7 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 48V UNI Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.7 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,48V,BI Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.7 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 48V BI Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.7 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,48V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 48 V SMD/SMT 80.6 V 58.7 V DO-218AB 57 A 3.6 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 4600W,Transient Voltage Suppressors,DO-218AB,48V,UNI Non-Stocked Lead-Time 52 Weeks
Min.: 25 200
Mult.: 600
: 600

Unidirectional 1 Channel 48 V SMD/SMT 80.6 V 58.7 V DO-218AB 57 A 4.6 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 6600W,Transient Voltage Suppressors,DO-218AB,48V,UNI Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600
: 600

Unidirectional 1 Channel 48 V SMD/SMT 80.6 V 58.7 V DO-218AB 82 A 6.6 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,48V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 111 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123FL 2.6 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 48V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123FL 2.6 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF Reel