5 V ESD Protection Diodes / TVS Diodes

Results: 1 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 5V 9.2V AEC-Q101 7 768In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 5V 600W, Highly Reliable, Transient Voltage Suppressor 2 890In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 10.5 V 5 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0P1UP-Q/SOD128/FlatPower 2 446In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-128-2 65.2 A 600 W 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,5.0V 5%,UNIDIR,SMB TVS 3 617In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 3 225In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C SMCJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219AB 14 106In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 30 kV 30 kV - 65 C + 175 C TVS Diodes SMF Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-Line, 5V, 0.8pF, ESD/SURGE 3 012In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 5 V SMD/SMT 13.9 V 6 V DFN-2510-10 7 A 0.8 pF 12 kV 17 kV ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 13pf Max ESD SMF1006N2PW-01 2 780In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.7 V DFN-2 7.5 A 80 W 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 5V SC75 6 342In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel, 1 Channel 5 V SMD/SMT 25 V 6 V SC-75-3 (SOT-523-3) 5 A 125 W 1.2 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4-LINE 5V QFN 3 934In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 18 V 6 V DFN-1616-6 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 15V 6 675In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 25 V 6 V 0402 (1006 metric) 4 A 150 W 0.5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 212In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 8.7 V 6 V A 17 A 150 W - 65 C + 175 C TVS Diodes Bulk
STMicroelectronics ESD Protection Diodes / TVS Diodes ESD Protection 13 242In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 6 V SOT-666-6 5 A 90 W 2.5 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors DSILC6 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive single line 5V TVS in SOD323 50 759In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 12.8 V 6.2 V SOD-323-2 20 A 190 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 200W Unidirect 13 910In Stock
30 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 500

Unidirectional 6 Channel 5 V SMD/SMT 6.1 V SOIC-8 25 A 200 W 100 pF - 55 C + 125 C ESD Suppressors ESDA6V1U1 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 60 A - 8/20 us, 5 V TVS in QFN-2L 62 638In Stock
Min.: 1
Mult.: 1
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 11.6 V 6.4 V 1610 (4027 metric) 60 A 700 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDA7P60-1U1M Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line Transil, transient voltage suppressor (TVS) 114 808In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 17 V 6 V SC-59-3 (SOT-23-3) 5.5 A 140 W 1.2 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDAVLC6-2BLY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 200W 6.8V Undirect 59 701In Stock
Min.: 1
Mult.: 1
: 12 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-216AA-2 19.6 A 200 W 1.6 nF - 65 C + 150 C TVS Diodes SM2T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 5 V TVS in SMC 5 340In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.45 V SMC (DO-214AB) 1.61 kA 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 7 685In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 18 701In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMA (DO-214AC) 275 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 4 853In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMA (DO-214AC) 275 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.0V Unidirect 135 774In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.0V Bidirect 14 037In Stock
40 000On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 5.0V Unidirect 18 411In Stock
24 985Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMB (DO-214AA) 275 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel