Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SO8 TVS 3 424In Stock
Min.: 1
Mult.: 1
Max.: 90
: 2 500

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V 5 V SOIC-8 25 A 500 W 8 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes NUP4106 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 400W UNI-DIR SZ1SMA AEC-Q101 9 892In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W 430 pF - 65 C + 150 C TVS Diodes SZ1SMAxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 10V, 1-Line Surge protection 4 815In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 10 V SMD/SMT 25 V 13.5 V 0603 (1608 metric) 60 A 1.6 kW 350 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 18V ESD & Surge Protection 9 962In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 18 V SMD/SMT 45 V 22 V 0603 (1610 metric) 35 A 1.5 kW 225 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade 27 734In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V DFN-3820A-2 16 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes T6N Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 11V 39 937In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel SMD/SMT 15.6 V 10.5 V DO-219AB-2 25.6 A 400 W - 65 C + 185 C TVS Diodes T4F11 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 22V 7 980In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 27 V TO-277A-3 42.3 A 1.5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,20V 5%, DFN3820A TVS 27 880In Stock
Min.: 1
Mult.: 1
: 14 000

Unidirectional 1 Channel SMD/SMT 27.7 V 19 V DFN-3820A-2 21.7 A 600 W - 65 C + 175 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes T4F - A 27V 39 935In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel SMD/SMT 37.5 V DO-219AB-2 10.7 A 400 W - 65 C + 185 C TVS Diodes T4F27 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 5.0V, +/- 5%, Uni-dir 2 840In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5-line 5.2 V TVS in SOT23-6L 38 434In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 5 Channel 5.2 V SMD/SMT 11.4 V 6.1 V SC-59-6 (SOT-23-6) 7 A 80 W 50 pF 18 kV 30 kV - 40 C + 150 C ESD Suppressors ESDA6V1-5SC6Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 3 688In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 22V Unidirect 13 124In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMB (DO-214AA) 83 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 36 V TVS in SMC 3 322In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL 14 122In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMC (DO-214AB) 28 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 556In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 22 V Axial 37.1 V 24.57 V P600-2 407 A 15 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 1 427In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 40 V Axial 65.8 V 44.7 V P600-2 229.5 A 15 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 580In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 90 V Axial 145.6 V 100.5 V P600-2 103.7 A 15 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 24V 3 869In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 129 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 408Vso 456Vbr 9 389In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 408 V Axial 658 V 456 V DO-41 (DO-204AL) 920 mA 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA48A Uni-Directional 11 866In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 1 Channel 48 V Axial 77.4 V 53.3 V DO-15 (DO-204AC) 6.6 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 14V 5% Uni-Directional 4 348In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 129.3 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V AEC-Q101 5% Uni-Directional 9 685In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V DO-221AC-2 20.6 A 600 W 8 kV 15 kV - 65 C + 150 C TVS Diodes TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 43V AEC-Q101 5% Uni-Directional 6 742In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMC (DO-214AB) 25.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 40.0V 30 840In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel